SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAZ5926B-E3/61 TTI: SMAZ5926B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 1.5 Watt 5% | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 5 uA | 5.5 Ohms | - 65 C | + 150 C | Single | 34.1 mA | Reel | |||||
Mfr: BZD27C16P-M3-08 TTI: BZD27C16P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 16 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: UDZVFHTE-173.3B TTI: UDZVFHTE-173.3B ROHM Semiconductor Availability: 0In StockZener Diodes 3.32-3.53V 5mA SOD-323FL; UMD2 | 0In Stock | 3.3 V | SMD/SMT | SOD-323FL-2 | 200 mW | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.3B | ||||
Mfr: BZG05C3V9-HM3-08 TTI: BZG05C3V9-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 10 uA | 15 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C15-M3-08 TTI: BZG05C15-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 15 mA | Reel | BZG05C-M | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZT52C7V5-E3-08 TTI: BZT52C7V5-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ5250B-G3-08 TTI: MMSZ5250B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | MMSZ52xx-G | MMSZ5250B-V-G-08 | |||
Mfr: BZG05C18-HM3-08 TTI: BZG05C18-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 20 Ohms | - 65 C | + 150 C | Single | 15 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C3V6-HM3-08 TTI: BZG05C3V6-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.6 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 20 uA | 20 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
Mfr: BZT52B15-E3-08 TTI: BZT52B15-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | |||||
Mfr: MMSZ5241C-E3-18 TTI: MMSZ5241C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt 2% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 2 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5253C-E3-08 TTI: MMSZ5253C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 2% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | MMSZ525x | ||||
Mfr: MMSZ5267B-E3-08 TTI: MMSZ5267B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: AZ23C4V3-E3-08 TTI: AZ23C4V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.3W 5% CA | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
0In Stock | 7.5 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
0In Stock | 9.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
0In Stock | 9.1 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZT55C6V8-GS08 TTI: BZT55C6V8-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC6V8-GS18 TTI: TZMC6V8-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZM5232B-GS18 TTI: TZM5232B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5 Watt 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 11 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZX884B24L-HG3-08 TTI: BZX884B24L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 24V | 0In Stock | 24 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZD27C100P-M3-08 TTI: BZD27C100P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C5V6P-M3-08 TTI: BZD27C5V6P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 5.6 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M |