Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZMY7V5-GS18 TTI: ZMY7V5-GS18 Vishay Semiconductors Availability: 5,000In StockZener Diodes 7.5 Volt 1 Watt 10% | 5,000In Stock | 7.5 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: 1N5234B-TR TTI: 1N5234B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 6.2 Volt 0.5 Watt | 30,000In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | ||||
Mfr: BZD27C5V1P-E3-08 TTI: BZD27C5V1P-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 5.1 Volt 0.8 Watt 5% | 9,000In Stock | 5.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 6 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: MMSZ4684-E3-08 TTI: MMSZ4684-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 3.3 Volt 0.5W 5% | 9,000In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4684 | |||||
Mfr: MMSZ4695-E3-08 TTI: MMSZ4695-E3-08 Vishay Semiconductors Availability: 54,000In StockZener Diodes 8.7 Volt 0.5W 5% | 54,000In Stock | 8.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4695 | |||||
Mfr: BZD27C160P-E3-08 TTI: BZD27C160P-E3-08 Vishay Semiconductors Availability: 21,000In StockZener Diodes 160 Volt 0.8 Watt 5% | 21,000In Stock | 160 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 350 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: 1N4731A-TR TTI: 1N4731A-TR Vishay Semiconductors Availability: 5,000In StockZener Diodes 4.3 Volt 1.3 Watt | 5,000In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 175 C | Single | 58 mA | Reel | 1N4731A | ||||
Mfr: 1N5242B-TR TTI: 1N5242B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 12 Volt 0.5 Watt | 30,000In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | ||||
Mfr: MMSZ5234C-E3-08 TTI: MMSZ5234C-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 6.2 Volt 0.5W 2% | 6,000In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: KDZVTR3.9B TTI: KDZVTR3.9B ROHM Semiconductor Availability: 3,000In StockZener Diodes 4.136V 6% 1W 2-Pin PMDU | 3,000In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 40 uA | + 150 C | Single | 10 mA | Reel | KDZV 3.9B | KDZV3.9B | |||||
Mfr: BZD27C18P-E3-08 TTI: BZD27C18P-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 18 Volt 0.8 Watt 5% | 6,000In Stock | 18 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: BZT52H-C3V3,115 TTI: BZT52H-C3V3,115 Nexperia Availability: 63,000In StockZener Diodes The factory is currently not accepting orders for this product. | 63,000In Stock | 3.3 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059387115 | |||
Mfr: BZT52-C15X TTI: BZT52-C15X Nexperia Availability: 24,000In StockZener Diodes ZENER SOD-123 .59W 15V | 24,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 590 mW | 5 % | 50 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | 934071129115 | |||
Mfr: SML4741A-E3/61 TTI: SML4741A-E3/61 Vishay Semiconductors Availability: 1,800In StockZener Diodes 11 Volt 1.0W 5% | 1,800In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | ||||
Mfr: MMSZ5242B-E3-08 TTI: MMSZ5242B-E3-08 Vishay Semiconductors Availability: 93,000In StockZener Diodes 12 Volt 0.5 Watt 5% | 93,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: ZM4732A-GS08 TTI: ZM4732A-GS08 Vishay Semiconductors Availability: 1,500In StockZener Diodes 4.7 Volt 1 Watt 5% | 1,500In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 8 Ohms | - 65 C | + 175 C | Single | 53 mA | Reel | |||||
Mfr: GDZ12B-E3-08 TTI: GDZ12B-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 12 Volt 0.2 Watt 2% | 6,000In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | ||||
Mfr: PZU24B2A,115 TTI: PZU24B2A,115 Nexperia Availability: 30,000In StockZener Diodes The factory is currently not accepting orders for this product. | 30,000In Stock | 24 V | SMD/SMT | SOD-323-2 | 320 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PZUXBA | 934062398115 | |||
Mfr: BZX84C36-E3-08 TTI: BZX84C36-E3-08 Vishay Semiconductors Availability: 12,000In StockZener Diodes 36 Volt 0.35W 5% | 12,000In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 90 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: PLZ6V8B-G3/H TTI: PLZ6V8B-G3/H Vishay Semiconductors Availability: 27,000In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 27,000In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8B-HG3/H | ||||
Mfr: MMSZ4697-E3-08 TTI: MMSZ4697-E3-08 Vishay Semiconductors Availability: 69,000In StockZener Diodes 10 Volt 0.5W 5% | 69,000In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4697 | |||||
Mfr: BZT55C16-GS08 TTI: BZT55C16-GS08 Vishay Semiconductors Availability: 10,000In StockZener Diodes 16 Volt 0.5W 5% | 10,000In Stock | 16 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZM4752A-GS18 TTI: ZM4752A-GS18 Vishay Semiconductors Availability: 15,000In StockZener Diodes 33 Volt 1 Watt 5% | 15,000In Stock | 33 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 175 C | Single | 7.5 mA | Reel | |||||
Mfr: ZMY11-GS08 TTI: ZMY11-GS08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 11 Volt 1 Watt 10% | 9,000In Stock | 11 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: BZX84J-B22,115 TTI: BZX84J-B22,115 Nexperia Availability: 33,000In StockZener Diodes The factory is currently not accepting orders for this product. | 33,000In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060945115 |