NZX - Zener Diodes
113 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 65 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934061999133 | ||||
Mfr: NZX27C,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX27C/SOD27/ALF2 | Not Available Online | 27 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934062006133 | |||
0In Stock | 7.5 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062042133 | ||||
0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061974133 | ||||
0In Stock | 7.5 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063535133 | ||||
Mfr: NZX27B,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX27B/SOD27/ALF2 | Not Available Online | 26.9 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934062005133 | |||
Mfr: NZX12D,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX12D/SOD27/ALF2 | Not Available Online | 12.45 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061982133 | |||
0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 3 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934063521133 | ||||
Mfr: NZX13C,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX13C/SOD27/ALF2 | Not Available Online | 13.15 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934061985133 | |||
0In Stock | 36.28 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 140 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063561133 | ||||
0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 175 C | Single | 2 mA | Ammo Pack | NZX | 934063553133 | ||||
Mfr: NZX4V7A,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes NZX4V7A/SOD27/ALF2 | Not Available Online | 4.5 V | Through Hole | DO-35-2 | 500 mW | 2 % | 3 uA | 100 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062021133 | |||
0In Stock | 7.5 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 175 C | Single | 5 mA | Ammo Pack | NZX | 934062043133 |