BZX84 - Zener Diodes
612 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84-A3V9,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A3V9/SOT23/TO-236AB | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934011760215 | |||
Mfr: BZX84-A4V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A4V7/SOT23/TO-236AB | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934032230215 | |||
Mfr: BZX84-B18,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B18/SOT23/TO-236AB | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770410215 | |||
Mfr: BZX84-B2V4,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B2V4/SOT23/TO-236AB | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770280215 | |||
Mfr: BZX84-B33,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B33/SOT23/TO-236AB | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770460215 | |||
Mfr: BZX84-C13,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C13/SOT23/TO-236AB | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933388250235 | |||
Mfr: BZX84-A18,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A18/SOT23/TO-236AB | 0In Stock | 18 V | SMD/SMT | TO-236AB-3 | 250 mW | 1 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934065154215 | |||
Mfr: BZX84-B5V1,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B5V1/SOT23/TO-236AB | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933643800235 | |||
Mfr: BZX84-C51,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C51/SOT23/TO-236AB | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 180 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388390235 | |||
Mfr: BZX84-B6V2,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B6V2/SOT23/TO-236AB | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933671120215 | |||
Mfr: BZX84-B18,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B18/SOT23/TO-236AB | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770410235 | |||
Mfr: BZX84-B2V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B2V7/SOT23/TO-236AB | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770290215 | |||
Mfr: BZX84-C39,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C39/SOT23/TO-236AB | 0In Stock | 39 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 130 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933388360235 | |||
Mfr: BZX84-C6V8,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C6V8/SOT23/TO-236AB | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137420235 | |||
Mfr: BZX84C33-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.35W 5% | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84B2V4-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 2.4Volt 0.35Watt 2% | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B4V7-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 4.7Volt 0.35Watt 2% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B62-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.35Watt 2% | 0In Stock | 62 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 215 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B9V1-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 9.1Volt 0.35Watt 2% | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B3V9-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 3.9Volt 0.35Watt 2% | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84C68-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35W 5% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84C68-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35W 5% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84C62-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.35W 5% | 0In Stock | 62 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 215 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B13-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.35Watt 2% | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84-A12,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A12/SOT23/TO-236AB | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934011770215 |