SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C24P-E3-08 TTI: BZD27C24P-E3-08 Vishay Semiconductors Availability: 39,000In StockZener Diodes 24 Volt 0.8 Watt 5% | 39,000In Stock | 24 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: MMSZ4691-E3-08 TTI: MMSZ4691-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 6.2 Volt 0.5W 5% | 6,000In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4691 | |||||
Mfr: UDZVTE-177.5B TTI: UDZVTE-177.5B ROHM Semiconductor Availability: 177,000In StockZener Diodes Diode Zener Sgl 7.44V 200mW | 177,000In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV7.5B | UDZV7.5B | |||||
Mfr: ZM4752A-GS18 TTI: ZM4752A-GS18 Vishay Semiconductors Availability: 15,000In StockZener Diodes 33 Volt 1 Watt 5% | 15,000In Stock | 33 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 45 Ohms | - 65 C | + 175 C | Single | 7.5 mA | Reel | |||||
Mfr: MMSZ4697-E3-08 TTI: MMSZ4697-E3-08 Vishay Semiconductors Availability: 69,000In StockZener Diodes 10 Volt 0.5W 5% | 69,000In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4697 | |||||
Mfr: MMSZ4717-E3-08 TTI: MMSZ4717-E3-08 Vishay Semiconductors Availability: 45,000In StockZener Diodes 43 Volt 0.5W 5% | 45,000In Stock | 43 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4717 | |||||
Mfr: MMSZ4688-E3-08 TTI: MMSZ4688-E3-08 Vishay Semiconductors Availability: 30,000In StockZener Diodes 4.7 Volt 0.5W 5% | 30,000In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4688 | |||||
Mfr: BZT52H-C20,115 TTI: BZT52H-C20,115 Nexperia Availability: 9,000In StockZener Diodes The factory is currently not accepting orders for this product. | 9,000In Stock | 20 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 3 uA | 78 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059409115 | |||
Mfr: TZM5248B-GS18 TTI: TZM5248B-GS18 Vishay Semiconductors Availability: 10,000In StockZener Diodes 18 Volt 0.5 Watt 5% | 10,000In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | |||||
Mfr: BZG03C240-M3-08 TTI: BZG03C240-M3-08 Vishay Semiconductors Availability: 60,000In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 60,000In Stock | 240 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 850 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | |||||
Mfr: BZG03C39-M3-08 TTI: BZG03C39-M3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 15,000In Stock | 39 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZX84C36-E3-08 TTI: BZX84C36-E3-08 Vishay Semiconductors Availability: 12,000In StockZener Diodes 36 Volt 0.35W 5% | 12,000In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 90 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: ZMY11-GS08 TTI: ZMY11-GS08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 11 Volt 1 Watt 10% | 9,000In Stock | 11 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: BZT52H-C7V5,115 TTI: BZT52H-C7V5,115 Nexperia Availability: 66,000In StockZener Diodes The factory is currently not accepting orders for this product. | 66,000In Stock | 7.5 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059397115 | |||
Mfr: BZG05C3V3-HM3-08 TTI: BZG05C3V3-HM3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 6,000In Stock | 3.3 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 40 uA | 20 Ohms | - 65 C | + 150 C | Single | 80 mA | Reel | BZG05C-M | ||||
Mfr: TZM5241B-GS08 TTI: TZM5241B-GS08 Vishay Semiconductors Availability: 82,500In StockZener Diodes 11 Volt 0.5 Watt | 82,500In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 2 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZX84C9V1-E3-08 TTI: BZX84C9V1-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 9.1 Volt 0.35W 5% | 15,000In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
51,000In Stock | 33 V | SMD/SMT | SOD-123FL-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | KDZ 33B | KDZ33B | |||||||
Mfr: PLZ6V8B-G3/H TTI: PLZ6V8B-G3/H Vishay Semiconductors Availability: 27,000In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 27,000In Stock | 6.8 V | SMD/SMT | DO-219AC-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V8B-HG3/H | ||||
Mfr: BZT55C16-GS08 TTI: BZT55C16-GS08 Vishay Semiconductors Availability: 10,000In StockZener Diodes 16 Volt 0.5W 5% | 10,000In Stock | 16 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX84J-B22,115 TTI: BZX84J-B22,115 Nexperia Availability: 33,000In StockZener Diodes The factory is currently not accepting orders for this product. | 33,000In Stock | 22 V | SMD/SMT | SOD-323F-2 | 550 mW | 2 % | 50 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84J | 934060945115 | ||
Mfr: MMSZ5237B-E3-08 TTI: MMSZ5237B-E3-08 Vishay Semiconductors Availability: 93,000In StockZener Diodes 8.2 Volt 0.5W 5% | 93,000In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: MMSZ5250B-E3-08 TTI: MMSZ5250B-E3-08 Vishay Semiconductors Availability: 69,000In StockZener Diodes 20 Volt 0.5 Watt 5% | 69,000In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | MMSZ525x | ||||
Mfr: PZU11B,115 TTI: PZU11B,115 Nexperia Availability: 21,000In StockZener Diodes The factory is currently not accepting orders for this product. | 21,000In Stock | 11 V | SMD/SMT | SOD-323F-2 | 550 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | PZUXB | 934059766115 | |||
Mfr: SML4742A-E3/61 TTI: SML4742A-E3/61 Vishay Semiconductors Availability: 1,800In StockZener Diodes ZENER DO-214 1W 12V | 1,800In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 |