Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZM55C33-TR3 TTI: BZM55C33-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 5% | 0In Stock | 33 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZM55C5V1-TR3 TTI: BZM55C5V1-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TLZ39B-GS08 TTI: TLZ39B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 39 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: TLZ5V1B-GS18 TTI: TLZ5V1B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5 Watt IR = 2uA | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 2 uA | 20 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: TLZ12C-GS08 TTI: TLZ12C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 12 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | ||||
0In Stock | 56 V | Through Hole | DO-41 | 1.3 W | 5 % | 100 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | ||||||
Mfr: TZMC6V8-GS18 TTI: TZMC6V8-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZM5232B-GS18 TTI: TZM5232B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5 Watt 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 11 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: ZMY12-GS18 TTI: ZMY12-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1 Watt 10% | 0In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||
Mfr: ZMY15-GS18 TTI: ZMY15-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1 Watt 10% | 0In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||
Mfr: PTV4.3B-M3/84A TTI: PTV4.3B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 4.3volt | 0In Stock | 4.6 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 15 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | |||
Mfr: PTV30B-M3/84A TTI: PTV30B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 30volt | 0In Stock | 32 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 18 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | |||
Mfr: SMPZ3924B-M3/84A TTI: SMPZ3924B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 9.1volt 5% | 0In Stock | 9.1 V | SMD/SMT | DO-220AA-2 | 1.5 W | 10 uA | 4 Ohms | - 65 C | + 150 C | Single | 41.2 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3926B-M3/84A TTI: SMPZ3926B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 11volt 5% | 0In Stock | 11 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 5.5 Ohms | - 65 C | + 150 C | Single | 34.1 mA | Reel | SMPZ39-B | ||||
Mfr: SMPZ3932B-M3/84A TTI: SMPZ3932B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 20volt 5% | 0In Stock | 20 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 14 Ohms | - 65 C | + 150 C | Single | 18.7 mA | Reel | SMPZ39-B | |||
Mfr: SMPZ3931B-M3/84A TTI: SMPZ3931B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 18volt 5% | 0In Stock | 18 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 12 Ohms | - 65 C | + 150 C | Single | 20.8 mA | Reel | SMPZ39-B | |||
Mfr: TLZ3V9B-GS18 TTI: TLZ3V9B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5 Watt IR = 3uA | 0In Stock | 4.025 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 3 uA | 50 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: ZM4760A-GS08 TTI: ZM4760A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 1 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 150 Ohms | - 65 C | + 175 C | Single | 3.7 mA | Reel | ||||
0In Stock | 15 V | Through Hole | DO-41 | 1.3 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Ammo Pack | ||||||
0In Stock | 4.7 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 9.1 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: 1N4736A-TAP TTI: 1N4736A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT 1N47 | 0In Stock | 6.8 V | Through Hole | DO-41 | 1.3 W | 5 % | 10 uA | 3.5 Ohms | - 65 C | + 175 C | Single | 37 mA | Ammo Pack | 1N4736A | |||
Mfr: SMZJ3791B-E3/5B TTI: SMZJ3791B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1.5W 5% | 0In Stock | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel |