SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27B110P-M3-08 TTI: BZD27B110P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 110 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: DZ23C5V1-E3-18 TTI: DZ23C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1Volt 0.3 Watt 5% | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23 | ||||
Mfr: AZ23C13-E3-08 TTI: AZ23C13-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.3W 5% CA | 0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 9 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 13 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: AZ23C5V1-E3-08 TTI: AZ23C5V1-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.3W 5% CA | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||
Mfr: BZM55C5V6-TR TTI: BZM55C5V6-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZD27C27P-M3-08 TTI: BZD27C27P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 27 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | ||||
Mfr: SMAZ5943B-E3/5A TTI: SMAZ5943B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1.5 Watt 5% | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 86 Ohms | - 65 C | + 150 C | Single | 6.7 mA | Reel | |||||
0In Stock | 10 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZQ5249B-GS08 TTI: TZQ5249B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 19 Volt 0.5W 5% | 0In Stock | 19 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 23 Ohms | - 65 C | + 175 C | Single | 6.6 mA | Reel | |||||
Mfr: SMAZ5938B-E3/5A TTI: SMAZ5938B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 1.5 Watt 5% | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 38 Ohms | - 65 C | + 150 C | Single | 10.4 mA | Reel | |||||
Mfr: SMPZ3933B-M3/84A TTI: SMPZ3933B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 22volt 5% | 0In Stock | 22 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SMPZ39-B | ||||
Mfr: BZG05C39-HM3-08 TTI: BZG05C39-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 50 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | BZG05C-M | ||||
Mfr: BZX884B43L-HG3-08 TTI: BZX884B43L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 43V | 0In Stock | 43 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZX884B16L-HG3-08 TTI: BZX884B16L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 16V | 0In Stock | 16 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: TZM5230B-GS18 TTI: TZM5230B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: PLZ8V2B-G3/H TTI: PLZ8V2B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 8.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ8V2B-HG3/H | ||||
Mfr: BZG05C100-HM3-08 TTI: BZG05C100-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 350 Ohms | - 65 C | + 150 C | Single | 2.7 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C11-HM3-08 TTI: BZG05C11-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 8 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C36-M3-08 TTI: BZG05C36-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 40 Ohms | - 65 C | + 150 C | Single | 8 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C3V9-M3-18 TTI: BZG05C3V9-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 10 uA | 15 Ohms | - 65 C | + 150 C | Single | 60 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C47-M3-08 TTI: BZG05C47-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 90 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | BZG05C-M | ||||
Mfr: TZM5256B-GS18 TTI: TZM5256B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5 Watt 5% | 0In Stock | 30 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 49 Ohms | - 65 C | + 175 C | Single | 4.2 mA | Reel | |||||
Mfr: SMAZ5925B-E3/5A TTI: SMAZ5925B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1.5 Watt 5% | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 37.5 mA | Reel | |||||
Mfr: SMPZ3935B-M3/84A TTI: SMPZ3935B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 27volt 5% | 0In Stock | 27 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 23 Ohms | - 65 C | + 150 C | Single | 13.9 mA | Reel | SMPZ39-B |