Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55B3V3-TR TTI: BZX55B3V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B39-TR TTI: BZX55B39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX55B5V1-TR TTI: BZX55B5V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C10-TR TTI: BZX55C10-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX85C27-TR TTI: BZX85C27-TR Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1.3 Watt 5% | 0In Stock | 27 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | |||||
Mfr: BZX85C3V3-TR TTI: BZX85C3V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 1.3 Watt 5% | 0In Stock | 3.3 V | Through Hole | DO-41 | 1.3 W | 5 % | 40 uA | 20 Ohms | - 55 C | + 175 C | Single | 80 mA | Reel | |||||
Mfr: BZX85C30-TR TTI: BZX85C30-TR Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1.3 Watt 5% | 0In Stock | 30 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Reel | |||||
Mfr: BZX85C68-TR TTI: BZX85C68-TR Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 1.3 Watt 5% | 0In Stock | 68 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 130 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | |||||
Mfr: BZM55C5V6-TR3 TTI: BZM55C5V6-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TLZ2V4B-GS08 TTI: TLZ2V4B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5 Watt IR = 70uA | 0In Stock | 2.4 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 70 uA | 100 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZM4740A-GS18 TTI: ZM4740A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 5% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: TLZ36B-GS08 TTI: TLZ36B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 75 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4740A-E3/5A TTI: SML4740A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SML47 | ||||
Mfr: TZMB12-GS18 TTI: TZMB12-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt 2% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZMB13-GS18 TTI: TZMB13-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5 Watt 2% | 0In Stock | 13 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: MMSZ4681-E3-08 TTI: MMSZ4681-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: MMSZ5265C-E3-08 TTI: MMSZ5265C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 2% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 185 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | MMSZ526x | ||||
Mfr: MMSZ5267B-E3-18 TTI: MMSZ5267B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: MMSZ5267C-E3-08 TTI: MMSZ5267C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 270 Ohms | - 55 C | + 150 C | Single | 1.7 mA | Reel | MMSZ526x | ||||
Mfr: BZT52C10-G3-18 TTI: BZT52C10-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.41W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52C10-V-G-18 | |||
Mfr: BZX384B3V6-E3-18 TTI: BZX384B3V6-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.2W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384B3V6-G3-08 TTI: BZX384B3V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.2W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B3V6-V-G-08 | |||
Mfr: MMSZ5225C-E3-08 TTI: MMSZ5225C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 50 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: ZMY20-GS18 TTI: ZMY20-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1 Watt 10% | 0In Stock | 20 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 12 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel |