SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C47P-E3-08 TTI: BZD27C47P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: UFZVTE-175.6B TTI: UFZVTE-175.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV5.6B | |||||
Mfr: BZX384B15-G3-08 TTI: BZX384B15-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2W 2% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B15-V-G-08 | |||
0In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||||
Mfr: MMSZ5253C-G3-08 TTI: MMSZ5253C-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 2% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | MMSZ52xx-G | MMSZ5253C-V-G-08 | |||
Mfr: BZX84C27-G3-18 TTI: BZX84C27-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35W 5% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84-G | BZX84C27-V-G-18 | |||
Mfr: PTZTFTE252.0B TTI: PTZTFTE252.0B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 2V | 0In Stock | 2 V | SMD/SMT | DO-214AC-2 | 1 W | 200 uA | 25 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF2.0B | |||||
Mfr: BZX384B12-G3-08 TTI: BZX384B12-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.2W 2% | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B12-V-G-08 | |||
Mfr: BZX384B2V4-G3-08 TTI: BZX384B2V4-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.2W 2% | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B2V4-V-G-08 | |||
Mfr: BZX384C12-E3-18 TTI: BZX384C12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.2W 5% | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C3V3-E3-18 TTI: BZX384C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.2W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX84B68-E3-08 TTI: BZX84B68-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35Watt 2% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B68-V-GS08 | |||
Mfr: BZT52B11-E3-08 TTI: BZT52B11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52C16-G3-08 TTI: BZT52C16-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.41W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C16-V-G-08 | ||||
Mfr: BZM55B13-TR TTI: BZM55B13-TR Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 8.2 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZM55B5V1-TR3 TTI: BZM55B5V1-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 5.6 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 200 uA | 5 Ohms | - 65 C | + 150 C | Single | 66.9 mA | Reel | ||||||
Mfr: BZD27B39P-M3-08 TTI: BZD27B39P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 39 V | SMD/SMT | DO-219AB-2 | 800 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B120P-M3-08 TTI: BZD27B120P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 120 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
0In Stock | 16 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZM55C20-TR TTI: BZM55C20-TR Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 24 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SMBZ5919B-E3/5B TTI: SMBZ5919B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 3.0 Watt 5% | 0In Stock | 5.6 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 200 uA | 5 Ohms | - 65 C | + 150 C | Single | 66.9 mA | Reel | SMBZ | ||||
0In Stock | 15 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |