SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZG03C91-M3-08 TTI: BZG03C91-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 91 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 200 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C10-HG3-08 TTI: BZX584C10-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 10V Small Signal | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C18-G3-08 TTI: BZX584C18-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 18V Small Signal | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C22-G3-08 TTI: BZX584C22-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 22V Small Signal | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C33-G3-08 TTI: BZX584C33-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 33V Small Signal | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZX584C4V3-HG3-08 TTI: BZX584C4V3-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.3V Small Signal | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C5V6-HG3-08 TTI: BZX584C5V6-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.6V Small Signal | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C9V1-G3-08 TTI: BZX584C9V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 9.1V Small Signal | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZG03C22-M3-08 TTI: BZG03C22-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG03C47-M3-08 TTI: BZG03C47-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 45 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZG03C100-M3-08 TTI: BZG03C100-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 200 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C110-M3-08 TTI: BZG03C110-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 110 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 250 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C120-HM3-08 TTI: BZG03C120-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 120 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 250 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: UMZ16NFHT106 TTI: UMZ16NFHT106 ROHM Semiconductor Availability: 0In StockZener Diodes 200mW; UMD3 15.85-16.51V Vz | 0In Stock | 16 V | SMD/SMT | SOT-323-3 | 200 mW | 2 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ16NFH | |||
0In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||||
Mfr: BZX84B5V6-E3-08 TTI: BZX84B5V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6Volt 0.35Watt 2% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZT52B4V7-E3-08 TTI: BZT52B4V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 2% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 78 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX84C15-E3-18 TTI: BZX84C15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.35W 5% | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX384B5V1-E3-18 TTI: BZX384B5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.2W 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C16-E3-08 TTI: BZX384C16-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.2W 5% | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C3V3-G3-18 TTI: BZX384C3V3-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.2W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384C3V3-V-G-18 | |||
Mfr: BZX384C75-E3-08 TTI: BZX384C75-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.2W 5% | 0In Stock | 75 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 255 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX384 | ||||
0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | |||||
Mfr: BZX384C5V1-E3-18 TTI: BZX384C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.2W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZG05B4V7-HM3-08 TTI: BZG05B4V7-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 4.7 V | SMD/SMT | DO-214AC-2 | 3 W | 3 uA | 13 Ohms | + 150 C | Single | 45 mA | AEC-Q101 | Reel |