Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX384C16-E3-18 TTI: BZX384C16-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.2W 5% | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C43-E3-08 TTI: BZX384C43-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.2W 5% | 0In Stock | 43 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX384 | ||||
0In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 3.2 mA | Reel | MMSZ525x | |||||
Mfr: AZ23C2V2-E3-08 TTI: AZ23C2V2-E3-08 Vishay Availability: 0In StockZener Diodes ZENER SOT-23 .5W 2.2V | 0In Stock | Reel | AZ23 | |||||||||||||||
Mfr: SML4764-E3/61 TTI: SML4764-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 1.0W 10% | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 350 Ohms | - 65 C | + 150 C | Single | 2.5 mA | Reel | SML47 | ||||
Mfr: TZMC3V3-M-18 TTI: TZMC3V3-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
0In Stock | 30 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
0In Stock | 30 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||||
Mfr: BZD27C18P-M3-08 TTI: BZD27C18P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 18 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 6 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C-M | |||||
Mfr: BZG03C18-M3-08 TTI: BZG03C18-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZT55C6V8-GS08 TTI: BZT55C6V8-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C8V2-TAP TTI: BZX55C8V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX85C39-TR TTI: BZX85C39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1.3 Watt 5% | 0In Stock | 39 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 50 Ohms | - 55 C | + 175 C | Single | 6 mA | Reel | |||||
Mfr: BZX85C6V8-TR TTI: BZX85C6V8-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 1.3 Watt 5% | 0In Stock | 6.8 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 3.5 Ohms | - 55 C | + 175 C | Single | 35 mA | Reel | |||||
Mfr: MMSZ5230B-E3-18 TTI: MMSZ5230B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
0In Stock | 33 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 58 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | ||||||
Mfr: BZX384B15-E3-18 TTI: BZX384B15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2W 2% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX84B3V6-E3-08 TTI: BZX84B3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.35Watt 2% | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C5V6-G3-18 TTI: BZX84C5V6-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.35W 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C5V6-V-G-18 | |||
0In Stock | 4.3 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 25 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | |||||
0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: AZ23C2V4-G3-18 TTI: AZ23C2V4-G3-18 Vishay Availability: 0In StockZener Diodes ZENER SOT-23 .5W 2.4V | 0In Stock | Reel | AZ23-G | |||||||||||||||
Mfr: CUZ62V,H3F TTI: CUZ62V,H3F Toshiba Availability: 0In StockZener Diodes 62 V Zener Diode, SOD-323(USC) | 0In Stock | 62 V | SMD/SMT | SOD-323-2 | 600 mW | 100 nA | 100 Ohms | + 150 C | 2 mA | Reel | ||||||||
Mfr: PLZ16C-G3/H TTI: PLZ16C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.69-16.51V Ippm 25.2V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16C-HG3/H | ||||
Mfr: BZG05B15-M3-08 TTI: BZG05B15-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 15 Ohms | + 150 C | Single | 15 mA | Reel |