SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C6V2-G3-08 TTI: BZX84C6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.35W 5% | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C6V2-V-G-08 | |||
Mfr: BZG03C33-M3-08 TTI: BZG03C33-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: SMBZ5926B-E3/5B TTI: SMBZ5926B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 3.0 Watt 5% | 0In Stock | 11 V | SMD/SMT | SMB | 3 W | 5 % | 5 uA | 5.5 Ohms | - 55 C | + 150 C | Single | 34.1 mA | Reel | SMBZ | ||||
Mfr: SMBZ5927B-E3/5B TTI: SMBZ5927B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 3.0 Watt 5% | 0In Stock | 12 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 6.5 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMBZ | ||||
Mfr: TLZ16B-GS08 TTI: TLZ16B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 16 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 18 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: SMBZ5939B-E3/52 TTI: SMBZ5939B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 3.0 Watt 5% | 0In Stock | 39 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMBZ | ||||
Mfr: SMBZ5939B-E3/5B TTI: SMBZ5939B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 3.0 Watt 5% | 0In Stock | 39 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMBZ | ||||
Mfr: PTV36B-M3/85A TTI: PTV36B-M3/85A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 36volt | 0In Stock | 38 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 20 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: TZMC5V1-M-08 TTI: TZMC5V1-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 5.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: TZS4698-GS08 TTI: TZS4698-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 nA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: TZM5262B-GS08 TTI: TZM5262B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5 Watt | 0In Stock | 51 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: GLL4754-E3/96 TTI: GLL4754-E3/96 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1.0W 10% | 0In Stock | 39 V | SMD/SMT | DO-213AB-2 | 1 W | 10 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | |||||
Mfr: GLL4746A-E3/96 TTI: GLL4746A-E3/96 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1.0W 5% | 0In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | |||||
Mfr: TZM5255B-GS08 TTI: TZM5255B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 28 Volt 0.5 Watt | 0In Stock | 28 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 44 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Reel | |||||
Mfr: TZM5235B-GS18 TTI: TZM5235B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 5 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZX584C9V1-HG3-08 TTI: BZX584C9V1-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 9.1V Small Signal | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: PLZ16B-G3/H TTI: PLZ16B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.25-16.04V Ippm 23.9V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16B-HG3/H | ||||
Mfr: BZG05B11-HM3-18 TTI: BZG05B11-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 8 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | ||||||
Mfr: BZT55C10-GS18 TTI: BZT55C10-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SMBZ5941B-E3/5B TTI: SMBZ5941B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 3.0 Watt 5% | 0In Stock | 47 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMBZ | ||||
Mfr: BZX384C15-E3-08 TTI: BZX384C15-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2W 5% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: UDZVFHTE-1715B TTI: UDZVFHTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes 14.34-14.98V 5mA SOD-323FL; UMD2 | 0In Stock | 15 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH15B | ||||
Mfr: BZT55B8V2-GS08 TTI: BZT55B8V2-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZM5247B-GS08 TTI: TZM5247B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 17 Volt 0.5 Watt | 0In Stock | 17 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 19 Ohms | - 65 C | + 175 C | Single | 7.4 mA | Reel | |||||
0In Stock | 20 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 12 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel |