Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ20A-G3/H TTI: PLZ20A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20A-HG3/H | ||||
Mfr: BZD27C47P-E3-18 TTI: BZD27C47P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD27C68P-E3-18 TTI: BZD27C68P-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.8 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: TZMC62-M-08 TTI: TZMC62-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: TZMC11-M-08 TTI: TZMC11-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 11 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC68-M-18 TTI: TZMC68-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: TZMC30-M-18 TTI: TZMC30-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 30 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC9V1-M-08 TTI: TZMC9V1-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 9.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: UDZVFHTE-1722B TTI: UDZVFHTE-1722B ROHM Semiconductor Availability: 0In StockZener Diodes 21.54-22.47V 5mA SOD-323FL; UMD2 | 0In Stock | 22 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH22B | ||||
Mfr: UDZVFHTE-176.2B TTI: UDZVFHTE-176.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.06-6.33V 5mA SOD-323FL; UMD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH6.2B | ||||
Mfr: PLZ3V6B-G3/H TTI: PLZ3V6B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V6B-HG3/H | ||||
Mfr: PLZ3V9A-G3/H TTI: PLZ3V9A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3.9 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V9A-HG3/H | ||||
Mfr: PLZ6V2A-G3/H TTI: PLZ6V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 6.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ6V2A-HG3/H | ||||
Mfr: PLZ8V2A-G3/H TTI: PLZ8V2A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 8.2 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ8V2A-HG3/H | ||||
Mfr: SMBZ5930B-M3/5B TTI: SMBZ5930B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,16V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: BZT52C5V1-E3-18 TTI: BZT52C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ5226B-E3-18 TTI: MMSZ5226B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 25 uA | 28 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ522x | |||||
Mfr: MMSZ5237B-G3-08 TTI: MMSZ5237B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5237B-V-G-08 | ||||
Mfr: MMSZ5237C-E3-18 TTI: MMSZ5237C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x | |||||
Mfr: MMSZ5240C-E3-18 TTI: MMSZ5240C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: BZD17C16P-E3-08 TTI: BZD17C16P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: BZD27C22P-E3-08 TTI: BZD27C22P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.8 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | ||||
Mfr: PLZ10A-G3/H TTI: PLZ10A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.12-9.59V Ippm 14.1V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10A-HG3/H | ||||
Not Available Online | 11 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV11B | |||||
Mfr: BZX884B30L-G3-08 TTI: BZX884B30L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 30V | 0In Stock | 30 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B |