Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55B9V1-TAP TTI: BZX55B9V1-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C15-TAP TTI: BZX55C15-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX85C3V9-TAP TTI: BZX85C3V9-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 1.3 Watt 5% | 0In Stock | 3.9 V | Through Hole | DO-41 | 1.3 W | 5 % | 10 uA | 15 Ohms | - 55 C | + 175 C | Single | 60 mA | Ammo Pack | |||||
0In Stock | 9.05 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 5 Ohms | - 55 C | + 175 C | Single | 25 mA | Ammo Pack | ||||||
0In Stock | 7.5 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: ZMY22-GS08 TTI: ZMY22-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1 Watt 10% | 0In Stock | 22 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 13 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: SMAZ5929B-E3/61 TTI: SMAZ5929B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1.5 Watt 5% | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 9 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: SMBZ5936B-E3/52 TTI: SMBZ5936B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 3.0 Watt 5% | 0In Stock | 30 V | SMD/SMT | SMB | 550 mW | 5 % | 1 uA | 28 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMBZ | ||||
Mfr: SMBZ5938B-E3/5B TTI: SMBZ5938B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 3.0 Watt 5% | 0In Stock | 36 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMBZ | ||||
Mfr: UDZVFHTE-173.3B TTI: UDZVFHTE-173.3B ROHM Semiconductor Availability: 0In StockZener Diodes 3.32-3.53V 5mA SOD-323FL; UMD2 | 0In Stock | 3.3 V | SMD/SMT | SOD-323FL-2 | 200 mW | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.3B | ||||
Mfr: XCEZ20V,L3XHF TTI: XCEZ20V,L3XHF Toshiba Availability: 0In StockZener Diodes 20 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
Mfr: BZT03C7V5-TAP TTI: BZT03C7V5-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 600W 6% | 0In Stock | 7.5 V | Axial | SOD-57 | 1.3 W | 6 % | 750 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Ammo Pack | BZT03 | ||||
Mfr: BZX55C16-TAP TTI: BZX55C16-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: 1N4731A-TAP TTI: 1N4731A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 1.3 Watt | 0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 175 C | Single | 58 mA | Ammo Pack | 1N4731A | ||||
Mfr: BZD27B91P-M3-08 TTI: BZD27B91P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 91 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: PLZ10D-G3/H TTI: PLZ10D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.94-10.44V Ippm 15.2V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10D-HG3/H | ||||
0In Stock | 10 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX55C5V6-TR TTI: BZX55C5V6-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4759A-E3/5A TTI: SML4759A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 62 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 125 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | SML47 | ||||
Mfr: TZM5230B-GS18 TTI: TZM5230B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
0In Stock | 6.2 V | Through Hole | DO-41 | 1.3 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||||
Mfr: TZMB4V3-GS08 TTI: TZMB4V3-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
0In Stock | 27 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |