Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: BZX84C15VLYFHT116 TTI: BZX84C15VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C15VLYFH | ||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZX55B12-TR TTI: BZX55B12-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT52C11-E3-08 TTI: BZT52C11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.41W 5% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX84B3V0-E3-08 TTI: BZX84B3V0-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0Volt 0.35Watt 2% | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ4686-E3-18 TTI: MMSZ4686-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4686 | |||||
Mfr: BZT52B2V7-E3-08 TTI: BZT52B2V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 2% | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 83 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: TLZ12B-GS08 TTI: TLZ12B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 12 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: ZMY18-GS18 TTI: ZMY18-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1 Watt 10% | 0In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
0In Stock | 18 V | Through Hole | DO-41 | 1.3 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
0In Stock | 22 V | Through Hole | DO-41 | 1.3 W | 5 % | 13 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
Mfr: TZMB3V0-GS08 TTI: TZMB3V0-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZS4680-GS08 TTI: TZS4680-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.2 Volt 0.5W 5% | 0In Stock | 2.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 4 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: BZX85C8V2-TAP TTI: BZX85C8V2-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 1.3 Watt 5% | 0In Stock | 8.2 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 5 Ohms | - 55 C | + 175 C | Single | 25 mA | Ammo Pack | |||||
Mfr: 1N5233B-TR TTI: 1N5233B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.0 Volt 0.5 Watt | 0In Stock | 6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | ||||
Mfr: BZT55C5V1-GS18 TTI: BZT55C5V1-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B20-TR TTI: BZX55B20-TR Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 2% | 0In Stock | 20 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B6V2-TR TTI: BZX55B6V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX85C75-TR TTI: BZX85C75-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 1.3 Watt 5% | 0In Stock | 75 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 135 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | |||||
Mfr: SML4750-E3/61 TTI: SML4750-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | ||||
0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
0In Stock | 33 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZT03C220-TR TTI: BZT03C220-TR Vishay Semiconductors Availability: 0In StockZener Diodes 220 Volt 600W 6% | 0In Stock | 220 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 750 Ohms | - 65 C | + 175 C | Single | 2 mA | Reel | BZT03 |