Zener Diodes
14,255 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5229C-E3-08 TTI: MMSZ5229C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: BZX84B20-E3-08 TTI: BZX84B20-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.35Watt 2% | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
0In Stock | 62 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | |||||
Mfr: BZX384C16-E3-08 TTI: BZX384C16-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.2W 5% | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX884B39L-HG3-08 TTI: BZX884B39L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 39V | 0In Stock | 39 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: XCEZ36V,L3XHF TTI: XCEZ36V,L3XHF Toshiba Availability: 0In StockZener Diodes 36 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | |||||||
Mfr: BZX84C15-E3-18 TTI: BZX84C15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.35W 5% | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZG03C11-HM3-08 TTI: BZG03C11-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 4 uA | 7 Ohms | - 65 C | + 150 C | Single | 50 mA | Reel | |||||
Mfr: PLZ39D-G3/H TTI: PLZ39D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 36.63-38.2V Ippm 59.9V Max | 0In Stock | 39 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PLZ | PLZ39D-HG3/H | ||||
Mfr: TZM5262B-GS08 TTI: TZM5262B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5 Watt | 0In Stock | 51 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 125 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: 1N5238B-TR TTI: 1N5238B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.7 Volt 0.5 Watt | 0In Stock | 8.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | ||||
Mfr: TZMB39-GS08 TTI: TZMB39-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: BZX55B75-TAP TTI: BZX55B75-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | |||||
Mfr: BZX55B4V3-TR TTI: BZX55B4V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 2% | 0In Stock | 4.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 1 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SMBZ5939B-E3/52 TTI: SMBZ5939B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 3.0 Watt 5% | 0In Stock | 39 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMBZ | ||||
0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX55B3V3-TAP TTI: BZX55B3V3-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: TLZ16B-GS08 TTI: TLZ16B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 16 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 18 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: BZT52B6V8-E3-08 TTI: BZT52B6V8-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 2% | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 8 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B13-E3-08 TTI: BZT52B13-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 16 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX384C15-E3-08 TTI: BZX384C15-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2W 5% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C24-E3-08 TTI: BZX384C24-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.2W 5% | 0In Stock | 24 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C5V1-E3-18 TTI: BZX384C5V1-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.2W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX84C6V2-G3-08 TTI: BZX84C6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.35W 5% | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C6V2-V-G-08 |