SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZM5242B-GS18 TTI: TZM5242B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt 5% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SMBZ5921B-E3/5B TTI: SMBZ5921B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 3.0 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | DO-214AA-2 | 3 W | 5 % | 200 uA | 2.5 Ohms | - 55 C | + 150 C | Single | 55.1 mA | Reel | SMBZ | ||||
Mfr: TLZ12C-GS08 TTI: TLZ12C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 12 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: SMBZ5924B-E3/5B TTI: SMBZ5924B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 3.0 Watt 5% | 0In Stock | 9.1 V | SMD/SMT | SMB | 3 W | 5 % | 25 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMBZ | ||||
Mfr: SMBZ5925B-E3/5B TTI: SMBZ5925B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 3.0 Watt 5% | 0In Stock | 10 V | SMD/SMT | SMB | 3 W | 5 % | 25 uA | 4.5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMBZ | ||||
Mfr: SMBZ5944B-E3/52 TTI: SMBZ5944B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 3.0 Watt 5% | 0In Stock | 62 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMBZ | ||||
Mfr: TZMB3V0-GS08 TTI: TZMB3V0-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY15-GS18 TTI: ZMY15-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1 Watt 10% | 0In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: PTV4.3B-M3/84A TTI: PTV4.3B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 4.3volt | 0In Stock | 4.6 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 15 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: BZG03C20-M3-08 TTI: BZG03C20-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 20 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG05B39-HM3-08 TTI: BZG05B39-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 50 Ohms | + 150 C | Single | 6 mA | AEC-Q101 | Reel | ||||||
Mfr: BZX584C4V7-HG3-08 TTI: BZX584C4V7-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.7V Small Signal | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C3V3-HG3-08 TTI: BZX584C3V3-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.3V Small Signal | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZT55C5V6-GS18 TTI: BZT55C5V6-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C270-M3-18 TTI: BZG03C270-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 270 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 1 kOhms | - 65 C | + 150 C | Single | 2 mA | Reel | |||||
Mfr: BZG05C8V2-HM3-08 TTI: BZG05C8V2-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 5 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | BZG05C-M | ||||
Mfr: TZMB12-GS18 TTI: TZMB12-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt 2% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: PLZ4V7B-G3/H TTI: PLZ4V7B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 4.7 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ4V7B-HG3/H | ||||
Mfr: SMBZ5944B-E3/5B TTI: SMBZ5944B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 3.0 Watt 5% | 0In Stock | 62 V | SMD/SMT | DO-214AA-2 | 550 mW | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | SMBZ | |||||
Mfr: SMAZ5945B-E3/5A TTI: SMAZ5945B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 1.5 Watt 5% | 0In Stock | 68 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 120 Ohms | - 65 C | + 150 C | Single | 5.5 mA | Reel | |||||
Mfr: BZT55C7V5-GS08 TTI: BZT55C7V5-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.5W 5% | 0In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5242B-E3-18 TTI: MMSZ5242B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: BZG05C6V2-M3-18 TTI: BZG05C6V2-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 4 Ohms | - 65 C | + 150 C | Single | 35 mA | Reel | BZG05C-M | ||||
Mfr: BZG05C9V1-M3-08 TTI: BZG05C9V1-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 5 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | BZG05C-M | ||||
Mfr: BZD27C39P-M3-08 TTI: BZD27C39P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 39 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 21 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M |