Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMAZ5929B-E3/5A TTI: SMAZ5929B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1.5 Watt 5% | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 9 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZX884B39L-G3-08 TTI: BZX884B39L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 39V | 0In Stock | 39 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: TZX6V2C-TR TTI: TZX6V2C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: ZM4747A-GS08 TTI: ZM4747A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1 Watt 5% | 0In Stock | 20 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 22 Ohms | - 65 C | + 175 C | Single | 12.5 mA | Reel | |||||
Mfr: BZX55B10-TR TTI: BZX55B10-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55C18-GS08 TTI: BZT55C18-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 5% | 0In Stock | 18 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: Z4KE100A-E3/54 TTI: Z4KE100A-E3/54 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 1.5W 5% | 0In Stock | 100 V | Axial | DO-41 | 1.5 W | 5 % | 500 nA | 500 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | Z4KE100A-E3/73 | ||||
Mfr: BZM55C10-TR3 TTI: BZM55C10-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX85C20-TAP TTI: BZX85C20-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1.3 Watt 5% | 0In Stock | 20 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 24 Ohms | - 55 C | + 175 C | Single | 10 mA | Ammo Pack | |||||
Mfr: SMBZ5924B-E3/5B TTI: SMBZ5924B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 3.0 Watt 5% | 0In Stock | 9.1 V | SMD/SMT | SMB | 3 W | 5 % | 25 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMBZ | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: XCEZ18V,L3XHF TTI: XCEZ18V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 18V 300MW | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 45 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | |||||
Mfr: BZX884B5V1L-HG3-08 TTI: BZX884B5V1L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 5.1V | 0In Stock | 5.1 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 20 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX55C33-TAP TTI: BZX55C33-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 5% | 0In Stock | 33 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55B4V7-TAP TTI: BZX55B4V7-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 2% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 2 % | 500 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: 1N5248B-TAP TTI: 1N5248B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 5% | 0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 65 C | + 175 C | Single | 7 mA | Ammo Pack | 1N52xxB | ||||
0In Stock | 30 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||||
0In Stock | 12 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: BZX84B3V6-E3-08 TTI: BZX84B3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.35Watt 2% | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ5230B-E3-18 TTI: MMSZ5230B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: BZX84C15VLYFHT116 TTI: BZX84C15VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C15VLYFH | ||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZX55B12-TR TTI: BZX55B12-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |