Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5248B-G3-08 TTI: MMSZ5248B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 5% | 0In Stock | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ52xx-G | MMSZ5248B-V-G-08 | ||||
Mfr: MMSZ5258C-E3-18 TTI: MMSZ5258C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 2% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 3.4 mA | Reel | MMSZ525x | ||||
Mfr: MMSZ5240B-G3-18 TTI: MMSZ5240B-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5240B-V-G-18 | |||
Mfr: BZX84C20-G3-08 TTI: BZX84C20-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.35W 5% | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C20-V-G-08 | |||
Mfr: BZX84C5V6-G3-08 TTI: BZX84C5V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.35W 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C5V6-V-G-08 | |||
Mfr: BZX384B11-G3-08 TTI: BZX384B11-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.2W 2% | 0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B11-V-G-08 | |||
Mfr: AZ23C4V3-E3-08 TTI: AZ23C4V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.3W 5% CA | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: TZMC27-M-18 TTI: TZMC27-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 27 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: 1N5241B-TAP TTI: 1N5241B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 22 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: TZS4682-GS08 TTI: TZS4682-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
0In Stock | 3.3 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX85C11-TAP TTI: BZX85C11-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 1.3 Watt 5% | 0In Stock | 11 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 8 Ohms | - 55 C | + 175 C | Single | 20 mA | Ammo Pack | |||||
Mfr: BZX55B11-TR TTI: BZX55B11-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SMBZ5935B-E3/5B TTI: SMBZ5935B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 3.0 Watt 5% | 0In Stock | 27 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMBZ | ||||
Mfr: SMBZ5940B-E3/5B TTI: SMBZ5940B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 3.0 Watt 5% | 0In Stock | 43 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMBZ | ||||
Mfr: ZM4729A-GS18 TTI: ZM4729A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 1 Watt 5% | 0In Stock | 3.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 100 uA | 10 Ohms | + 175 C | Single | 69 mA | Reel | ||||||
Mfr: BZX85C8V2-TR TTI: BZX85C8V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 1.3 Watt 5% | 0In Stock | 8.2 V | Through Hole | DO-41 | 1.3 W | 5 % | 1 uA | 5 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: SMAZ5925B-E3/5A TTI: SMAZ5925B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1.5 Watt 5% | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 37.5 mA | Reel | |||||
Mfr: SMPZ3935B-M3/84A TTI: SMPZ3935B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 27volt 5% | 0In Stock | 27 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 23 Ohms | - 65 C | + 150 C | Single | 13.9 mA | Reel | SMPZ39-B | ||||
Mfr: TZX3V6C-TR TTI: TZX3V6C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZMB75-GS08 TTI: TZMB75-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 2% | 0In Stock | 75 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||||
Mfr: BZX55C27-TAP TTI: BZX55C27-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 5% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX584C22-HG3-08 TTI: BZX584C22-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 22V Small Signal | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX384B4V3-E3-18 TTI: BZX384B4V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.2W 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 |