SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 15 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: ZMY10-GS18 TTI: ZMY10-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 10% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||
Mfr: TLZ5V6C-GS08 TTI: TLZ5V6C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5 Watt IR = 1uA | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 1 uA | 13 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: ZMY24-GS18 TTI: ZMY24-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1 Watt 10% | 0In Stock | 24 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 14 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: ZMY4V3-GS18 TTI: ZMY4V3-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 1 Watt 10% | 0In Stock | 4.3 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: ZMY4V7-GS18 TTI: ZMY4V7-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 1 Watt 10% | 0In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: BZX384B4V3-E3-18 TTI: BZX384B4V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.2W 2% | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: BZX384C20-E3-08 TTI: BZX384C20-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.2W 5% | 0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: TZS4689-GS08 TTI: TZS4689-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 10 uA | - 65 C | + 175 C | Single | 50 uA | Reel | |||||
Mfr: TZS4680-GS08 TTI: TZS4680-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.2 Volt 0.5W 5% | 0In Stock | 2.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 4 uA | - 65 C | + 175 C | Single | 50 uA | Reel | |||||
Mfr: BZG03C27-M3-18 TTI: BZG03C27-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | ||||
Mfr: BZG05B3V9-HM3-08 TTI: BZG05B3V9-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 3 W | 10 uA | 15 Ohms | + 150 C | Single | 60 mA | AEC-Q101 | Reel | |||||
Mfr: BZG03C110-HM3-08 TTI: BZG03C110-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 110 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 250 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZG03C18-M3-08 TTI: BZG03C18-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | ||||
Mfr: SMBZ5941B-E3/52 TTI: SMBZ5941B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 3.0 Watt 5% | 0In Stock | 47 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMBZ | |||
Mfr: ZMY12-GS18 TTI: ZMY12-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1 Watt 10% | 0In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | |||||
Mfr: BZX584C24-HG3-08 TTI: BZX584C24-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 24V Small Signal | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C5V1-HG3-08 TTI: BZX584C5V1-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: ZMY18-GS18 TTI: ZMY18-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1 Watt 10% | 0In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||
Mfr: BZX384B11-E3-18 TTI: BZX384B11-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.2W 2% | 0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: BZX384C15-E3-18 TTI: BZX384C15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2W 5% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: BZX384C16-E3-18 TTI: BZX384C16-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.2W 5% | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | |||
Mfr: BZX384C30-E3-08 TTI: BZX384C30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.2W 5% | 0In Stock | 30 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX384 | |||
Mfr: BZX384C43-E3-08 TTI: BZX384C43-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.2W 5% | 0In Stock | 43 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX384 | |||
Mfr: MMSZ5237C-E3-18 TTI: MMSZ5237C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x |