Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZM55B13-TR TTI: BZM55B13-TR Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: SMZJ3798B-E3/5B TTI: SMZJ3798B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.5W 5% | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: ZM4750A-GS08 TTI: ZM4750A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | ||||
Mfr: CTZ15V,L3F TTI: CTZ15V,L3F Toshiba Availability: 0In StockZener Diodes 15V ZENER DIODE SOD-882(CST2) | 0In Stock | 15 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: TZMC7V5-M-08 TTI: TZMC7V5-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 7.5 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 7 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: BZX84C24-E3-18 TTI: BZX84C24-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.35W 5% | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: TZMC2V4-M-08 TTI: TZMC2V4-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||
Mfr: SMBZ5919B-E3/5B TTI: SMBZ5919B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 3.0 Watt 5% | 0In Stock | 5.6 V | SMD/SMT | DO-214AA-2 | 550 mW | 5 % | 200 uA | 5 Ohms | - 65 C | + 150 C | Single | 66.9 mA | Reel | SMBZ | |||
0In Stock | 13 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: BZT55B3V0-GS08 TTI: BZT55B3V0-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: 1N5243B-TAP TTI: 1N5243B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 5% | 0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 5 % | 500 nA | 13 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Ammo Pack | 1N52xxB | |||
Mfr: BZD27B120P-M3-08 TTI: BZD27B120P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 120 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: MMSZ5266C-E3-08 TTI: MMSZ5266C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 2% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | 1.8 mA | Reel | MMSZ526x | |||
Mfr: MMSZ5256B-E3-18 TTI: MMSZ5256B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | ||||
Mfr: ZMY5V1-GS18 TTI: ZMY5V1-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 1 Watt 10% | 0In Stock | 5.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||
Mfr: BZX584C3V0-HG3-08 TTI: BZX584C3V0-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3V Small Signal | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 10 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX84B22-E3-18 TTI: BZX84B22-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.35Watt 2% | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: CTZ12V,L3F TTI: CTZ12V,L3F Toshiba Availability: 0In StockZener Diodes 12V ZENER DIODE SOD-882(CST2) | 0In Stock | 12 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ18V,L3F TTI: CTZ18V,L3F Toshiba Availability: 0In StockZener Diodes 18V ZENER DIODE SOD-882(CST2) | 0In Stock | 18 V | SMD/SMT | SOD-882-2 | 500 mW | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ7V5,L3F TTI: CTZ7V5,L3F Toshiba Availability: 0In StockZener Diodes 7.5V ZENER DIODE SOD-882(CST2) | 0In Stock | 7.5 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ9V1,L3F TTI: CTZ9V1,L3F Toshiba Availability: 0In StockZener Diodes 9.1V ZENER DIODE SOD-882(CST2) | 0In Stock | 9.1 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CEZ16V,H3F TTI: CEZ16V,H3F Toshiba Availability: 0In StockZener Diodes 16 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 1.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 24 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |