SMBZ - Zener Diodes
81 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBZ5919B-M3/5B TTI: SMBZ5919B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,5.6V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5921B-M3/5B TTI: SMBZ5921B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,6.8V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5921B-M3/52 TTI: SMBZ5921B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,6.8V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5919B-M3/52 TTI: SMBZ5919B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,5.6V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5920B-M3/5B TTI: SMBZ5920B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,6.2V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | |||||||||||||
Mfr: SMBZ5929B-E3/5B TTI: SMBZ5929B-E35B Vishay Availability: 0In StockZener Diodes ZENER DO-214 3W 15V | 0In Stock | 15 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMBZ |