• Zener Diodes

BZX884 - Zener Diodes

76 Results
76 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Datasheet
Mfr: BZX884-B75,315
TTI: BZX884-B75 315
Nexperia
Availability:

0In Stock

End of Life
Zener Diodes ZENER SOD-882 .25W 75V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
75 V
SMD/SMT
DFN-1006-2
250 mW
2 %
50 nA
255 Ohms
- 65 C
+ 150 C
Single
2 mA
Reel
BZX884
  • 1
  • 2
  • 3
  • 4
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™