BZX84 - Zener Diodes
612 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZX84B2V7-E3-08 TTI: BZX84B2V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7Volt 0.35Watt 2% | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
0In Stock | 33 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | |||||
Mfr: BZX84C20-E3-08 TTI: BZX84C20-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.35W 5% | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C6V2-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.35W 5% | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B27-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35Watt 2% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84C75-E3-08 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.35W 5% | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 uA | 255 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84C75-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.35W 5% | 0In Stock | 75 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 uA | 255 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84B4V3-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 4.3Volt 0.35Watt 2% | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: BZX84C3V9-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.35W 5% | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B5V1-E3-18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 5.1Volt 0.35Watt 2% | 0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84-C7V5,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C7V5/SOT23/TO-236AB | 0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933137430215 | |||
Mfr: BZX84-B13,235 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX84-B13/SOT23/TO-236AB | Not Available Online | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770380235 | |||
Mfr: BZX84-B22,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B22/SOT23/TO-236AB | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933770430215 | |||
Mfr: BZX84-B51,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-B51/SOT23/TO-236AB | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 50 nA | 180 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84 | 933770510215 | |||
Mfr: BZX84-A24,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A24/SOT23/TO-236AB | 0In Stock | 24 V | SMD/SMT | TO-236AB-3 | 250 mW | 1 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934065156215 | |||
Mfr: BZX84-C3V6,235 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C3V6/SOT23/TO-236AB | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516960235 | |||
Mfr: BZX84-C3V0,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C3V0/SOT23/TO-236AB | 0In Stock | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933516940215 | |||
Mfr: BZX84-C15,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C15/SOT23/TO-236AB | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933388260215 | |||
Mfr: BZX84-C24,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-C24/SOT23/TO-236AB | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 933388310215 | |||
Mfr: BZX84-A20,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A20/SOT23/TO-236AB | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934054975215 | |||
Mfr: BZX84-A2V7,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A2V7/SOT23/TO-236AB | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934023110215 | |||
Mfr: BZX84-A3V6,215 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX84-A3V6/SOT23/TO-236AB | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 1 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84 | 934043110215 |