BZX585 - Zener Diodes
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX585-B5V6,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B5V6/SOD523/SC-79 | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055865135 | ||
Mfr: BZX585-B5V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B5V6/SOD523/SC-79 | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055865115 | ||
Mfr: BZX585-B6V2,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B6V2/SOD523/SC-79 | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055866135 | ||
Mfr: BZX585-C30,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C30/SOD523/SC-79 | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057427115 | ||
Mfr: BZX585-C3V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C3V6/SOD523/SC-79 | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055840115 | ||
Mfr: BZX585-C4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C4V7/SOD523/SC-79 | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055843115 | ||
Mfr: BZX585-C6V8,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C6V8/SOD523/SC-79 | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055847135 | ||
Mfr: BZX585-C7V5,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C7V5/SOD523/SC-79 | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055848115 | ||
Mfr: BZX585-B3V0,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B3V0/SOD523/SC-79 | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055858135 | ||
Mfr: BZX585-B3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B3V0/SOD523/SC-79 | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055858115 | ||
Mfr: BZX585-B4V3,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B4V3/SOD523/SC-79 | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055862115 | ||
Mfr: BZX585-C12,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C12/SOD523/SC-79 | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055853115 | ||
Mfr: BZX585-B3V6,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B3V6/SOD523/SC-79 | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055860135 | ||
Mfr: BZX585-B15,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B15/SOD523/SC-79 | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 50 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055875115 | ||
Mfr: BZX585-C16,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C16/SOD523/SC-79 | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934057421115 | ||
Mfr: BZX585-C4V3,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C4V3/SOD523/SC-79 | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055842135 | ||
Mfr: BZX585-B3V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B3V6/SOD523/SC-79 | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055860115 | ||
Mfr: BZX585-C2V7,135 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZX585-C2V7/SOD523/SC-79 | Not Available Online | 2.84 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055837135 | ||
Mfr: BZX585-B7V5,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B7V5/SOD523/SC-79 | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055868115 | ||
Mfr: BZX585-C75,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-C75/SOD523/SC-79 | 0In Stock | 75 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX585 | 934057437115 | ||
Mfr: BZX585-B3V9,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B3V9/SOD523/SC-79 | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055861115 | ||
Mfr: BZX585-B4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B4V7/SOD523/SC-79 | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055863115 | ||
Mfr: BZX585-B10,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B10/SOD523/SC-79 | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 200 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055871115 | ||
Mfr: BZX585-B12,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B12/SOD523/SC-79 | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055873135 | ||
Mfr: BZX585-B13,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZX585-B13/SOD523/SC-79 | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 300 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX585 | 934055874135 |