BZV55 - Zener Diodes
120 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 27 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931790115 | ||||
Mfr: BZV55-B3V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B3V6/SOD80/LLDS | 0In Stock | 3.6 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 5 uA | 90 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827640115 | |||
Mfr: BZV55-B4V7,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B4V7/SOD80/LLDS | 0In Stock | 4.7 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827670135 | |||
0In Stock | 16 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699570115 | ||||
0In Stock | 20 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699590135 | ||||
Mfr: BZV55-C6V2,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C6V2/SOD80/LLDS | 0In Stock | 6.2 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699470135 | |||
0In Stock | 75 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699760115 | ||||
0In Stock | 24 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699610115 | ||||
Mfr: BZV55-B9V1,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B9V1/SOD80/LLDS | 0In Stock | 9.1 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 500 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827740115 | |||
Mfr: BZV55-C6V8,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C6V8/SOD80/LLDS | 0In Stock | 6.8 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699480135 | |||
0In Stock | 12 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699540115 | ||||
0In Stock | 18 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699580135 | ||||
Mfr: BZV55-C2V7,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C2V7/SOD80/LLDS | 0In Stock | 2.7 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699380135 | |||
0In Stock | 75 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 255 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931900115 | ||||
Mfr: BZV55-B7V5,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B7V5/SOD80/LLDS | 0In Stock | 7.5 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827720135 | |||
0In Stock | 30 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699630135 | ||||
0In Stock | 39 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 50 nA | 130 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933699660115 | ||||
Mfr: BZV55-C2V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C2V7/SOD80/LLDS | 0In Stock | 2.7 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 20 uA | 100 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699380115 | |||
Mfr: BZV55-B4V7,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B4V7/SOD80/LLDS | 0In Stock | 4.7 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827670115 | |||
0In Stock | 13 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699550115 | ||||
Mfr: BZV55-B3V0,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B3V0/SOD80/LLDS | 0In Stock | 3 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 10 uA | 95 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827620115 | |||
Mfr: BZV55-C9V1,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-C9V1/SOD80/LLDS | 0In Stock | 9.1 V | SMD/SMT | SOD-80C-2 | 500 mW | 5 % | 500 nA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933699510135 | |||
0In Stock | 51 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 180 Ohms | - 65 C | + 200 C | Single | 2 mA | Reel | BZV55 | 933931860115 | ||||
Mfr: BZV55-B5V6,135 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B5V6/SOD80/LLDS | 0In Stock | 5.6 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827690135 | |||
Mfr: BZV55-B5V6,115 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV55-B5V6/SOD80/LLDS | 0In Stock | 5.6 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827690115 |