Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVTE-179.1B TTI: UDZVTE-179.1B ROHM Semiconductor Availability: 5,037,000In Stock723,000 On Order Expected 12-Nov-26 Zener Diodes Diode Zener Sgl 9.04V 200mW | 5,037,000In Stock723,000 On Order Expected 12-Nov-26 | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV9.1B | UDZV9.1B | |||||
Mfr: KDZVTFTR8.2B TTI: KDZVTFTR8.2B ROHM Semiconductor Availability: 69,000In StockZener Diodes 8.2-9.3V 40mA SOD-123FL; PMDU | 69,000In Stock | 8.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF8.2B | ||||
Mfr: BZX84C39-E3-08 TTI: BZX84C39-E3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes 39 Volt 0.35W 5% | 3,000In Stock | 39 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: MMSZ5263B-E3-08 TTI: MMSZ5263B-E3-08 Vishay Semiconductors Availability: 42,000In StockZener Diodes 56 Volt 0.5W 5% | 42,000In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.2 mA | Reel | MMSZ526x | ||||
Mfr: MMSZ4693-E3-08 TTI: MMSZ4693-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 7.5 Volt 0.5W 5% | 15,000In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4693 | |||||
Mfr: BZT52H-C7V5,115 TTI: BZT52H-C7V5,115 Nexperia Availability: 27,000In StockZener Diodes BZT52H-C7V5/SOD123F/SOD2 | 27,000In Stock | 7.5 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZT52H | 934059397115 | |||
Mfr: BZD27C120P-E3-08 TTI: BZD27C120P-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 120 Volt 0.8 Watt 5% | 15,000In Stock | 120 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: BZX84C20VLYFHT116 TTI: BZX84C20VLYFHT116 ROHM Semiconductor Availability: 15,000In Stock6,000 On Order Expected 19-Nov-26 Zener Diodes ZENER SSD3M .25W 20V | 15,000In Stock6,000 On Order Expected 19-Nov-26 | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLYFH | ||||
Mfr: BZT52C36-E3-18 TTI: BZT52C36-E3-18 Vishay Semiconductors Availability: 20,000In StockZener Diodes 36 Volt 0.41W 5% | 20,000In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZV55-B16,115 TTI: BZV55-B16,115 Nexperia Availability: 7,500In StockZener Diodes BZV55-B16/SOD80/LLDS | 7,500In Stock | 16 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827800115 | |||
Mfr: BZX79-C4V7,113 TTI: BZX79-C4V7,113 Nexperia Availability: 20,000In StockZener Diodes BZX79-C4V7/SOD27/ALF2 | 20,000In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117710113 | |||
Mfr: MMSZ5256B-E3-08 TTI: MMSZ5256B-E3-08 Vishay Semiconductors Availability: 24,000In StockZener Diodes 30 Volt 0.5 Watt 5% | 24,000In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | 4.2 mA | Reel | MMSZ525x | ||||
Mfr: KDZVTFTR20B TTI: KDZVTFTR20B ROHM Semiconductor Availability: 66,000In StockZener Diodes 20-22.4V 20mA SOD-123FL; PMDU | 66,000In Stock | 20 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF20B | ||||
Mfr: BZX79-C6V8,113 TTI: BZX79-C6V8,113 Nexperia Availability: 40,000In StockZener Diodes BZX79-C6V8/SOD27/ALF2 | 40,000In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZX79 | 933117750113 | |||
Mfr: EDZVFHT2R15B TTI: EDZVFHT2R15B ROHM Semiconductor Availability: 40,000In StockZener Diodes 14.34-14.98V 5mA SOD-523; EMD2 | 40,000In Stock | 15 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 42 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH15B | |||
Mfr: TZM5236B-GS08 TTI: TZM5236B-GS08 Vishay Semiconductors Availability: 5,000In StockZener Diodes 7.5 Volt 0.5 Watt | 5,000In Stock | 7.5 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 6 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: UDZVTE-1712B TTI: UDZVTE-1712B ROHM Semiconductor Availability: 21,000In StockZener Diodes Diode Zener Sgl 11.99V 200mW | 21,000In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | UDZV12B | UDZV12B | |||||
Mfr: ZM4740A-GS08 TTI: ZM4740A-GS08 Vishay Semiconductors Availability: 1,500In StockZener Diodes 10 Volt 1 Watt 5% | 1,500In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | |||||
1,500In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 18 Ohms | + 150 C | Single | 10 mA | Reel | PTZ30B | PTZ30B | ||||||
Mfr: BZX85C15-TR TTI: BZX85C15-TR Vishay Semiconductors Availability: 20,000In StockZener Diodes 15 Volt 1.3 Watt 5% | 20,000In Stock | 15 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 15 Ohms | - 55 C | + 175 C | Single | 15 mA | Reel | |||||
Mfr: BZX84B5V6LYFHT116 TTI: BZX84B5V6LYFHT116 ROHM Semiconductor Availability: 6,000In StockZener Diodes ZENER SOT-23 .25W 5.6V | 6,000In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V6LYFH | ||||
Mfr: UDZVFHTE-1718B TTI: UDZVFHTE-1718B ROHM Semiconductor Availability: 1,917,000In StockZener Diodes 17.56-18.35V 5mA SOD-323FL; UMD2 | 1,917,000In Stock | 18 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH18B | ||||
Mfr: 1N5230B-TR TTI: 1N5230B-TR Vishay Semiconductors Availability: 10,000In StockZener Diodes 4.7 Volt 0.5 Watt | 10,000In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | ||||
Mfr: 1N5235B-TR TTI: 1N5235B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 6.8 Volt 0.5 Watt | 30,000In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 5 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | ||||
Mfr: SML4743A-E3/61 TTI: SML4743A-E3/61 Vishay Semiconductors Availability: 3,600In StockZener Diodes ZENER DO-214 1W 13V | 3,600In Stock | 13 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 150 C | Single | 19 mA | Reel | SML47 |