Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XCEZ8V2,L3XHF TTI: XCEZ8V2,L3XHF Toshiba Availability: 0In StockZener Diodes 8.2 V ZENER DIODE, SOD-523(ESC | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
Mfr: TLZ30C-GS08 TTI: TLZ30C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 30 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C75-TR TTI: BZX55C75-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 6 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
0In Stock | 3.6 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZT03C82-TR TTI: BZT03C82-TR Vishay Semiconductors Availability: 0In StockZener Diodes 82 Volt 600W 6% | 0In Stock | 82 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | ||||
Mfr: SML4742-E3/5A TTI: SML4742-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | ||||
Mfr: 1N5259B-TR TTI: 1N5259B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5 Watt | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 3.2 mA | Reel | 1N52xxB | ||||
Mfr: SMAZ5939B-E3/61 TTI: SMAZ5939B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1.5 Watt 5% | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 150 C | Single | 9.6 mA | Reel | |||||
0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZT55C9V1-GS08 TTI: BZT55C9V1-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 5% | 0In Stock | 9.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5240C-G3-08 TTI: MMSZ5240C-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5240C-V-G-08 | |||
Mfr: BZD17C5V1P-E3-08 TTI: BZD17C5V1P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: EDZVT2R33B TTI: EDZVT2R33B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 32.97V 150mW | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 250 Ohms | + 150 C | Single | 2 mA | Reel | EDZV 33B | EDZV33B | |||||
0In Stock | 16 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: BZX884B27L-HG3-08 TTI: BZX884B27L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 27V | 0In Stock | 27 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: BZX884B11L-HG3-08 TTI: BZX884B11L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 11V | 0In Stock | 11 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX884B20L-G3-08 TTI: BZX884B20L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 20V | 0In Stock | 20 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
0In Stock | 6.2 V | SMD/SMT | SOT-323-3 | 150 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 12 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
0In Stock | 20 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: BZX584C2V4-HG3-08 TTI: BZX584C2V4-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 2.4V Small Signal | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C30-G3-08 TTI: BZX584C30-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 30V Small Signal | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZX584C4V7-G3-08 TTI: BZX584C4V7-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.7V Small Signal | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: PTZTFTE254.7B TTI: PTZTFTE254.7B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 4.7V | 0In Stock | 4.7 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 10 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF4.7B | |||||
Mfr: BZX584C10-G3-08 TTI: BZX584C10-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 10V Small Signal | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C |