SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT55C36-GS08 TTI: BZT55C36-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 5% | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C150-HM3-08 TTI: BZG03C150-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 150 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 300 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C180-HM3-08 TTI: BZG03C180-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 180 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 400 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C10-HM3-18 TTI: BZG03C10-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 10 uA | 4 Ohms | - 65 C | + 150 C | Single | 50 mA | Reel | |||||
Mfr: BZG03C15-HM3-08 TTI: BZG03C15-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 50 mA | Reel | |||||
Mfr: BZX584C18-HG3-08 TTI: BZX584C18-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 18V Small Signal | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 45 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C2V4-G3-08 TTI: BZX584C2V4-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 2.4V Small Signal | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: UDZVFHTE-173.6B TTI: UDZVFHTE-173.6B ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-3.845V 5mA SOD-323FL; UMD2 | 0In Stock | 3.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.6B | ||||
Mfr: EDZVFHT2R3.9B TTI: EDZVFHT2R3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-523; EMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH3.9B | |||
Mfr: EDZVFHT2R33B TTI: EDZVFHT2R33B ROHM Semiconductor Availability: 0In StockZener Diodes 32.15-33.79V 2mA SOD-523; EMD2 | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | EDZVFH33B | |||
Mfr: BZX384B12-E3-08 TTI: BZX384B12-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.2W 2% | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX84C18-E3-18 TTI: BZX84C18-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.35W 5% | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84C2V4-G3-08 TTI: BZX84C2V4-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.35W 5% | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C2V4-V-G-08 | |||
Mfr: BZX384B3V3-E3-08 TTI: BZX384B3V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.2W 2% | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384B4V7-E3-08 TTI: BZX384B4V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.2W 2% | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384B6V8-E3-08 TTI: BZX384B6V8-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.2W 2% | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384B7V5-E3-18 TTI: BZX384B7V5-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.2W 2% | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C10-E3-08 TTI: BZX384C10-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.2W 5% | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C18-E3-08 TTI: BZX384C18-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.2W 5% | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX84B15-E3-18 TTI: BZX84B15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.35Watt 2% | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX84B3V9-E3-08 TTI: BZX84B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9Volt 0.35Watt 2% | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ5258B-E3-18 TTI: MMSZ5258B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 5% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | |||||
Mfr: TZM5249B-GS08 TTI: TZM5249B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 19 Volt 0.5 Watt | 0In Stock | 19 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 23 Ohms | - 65 C | + 175 C | Single | 6.6 mA | Reel | |||||
Mfr: ZMY10-GS08 TTI: ZMY10-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 1 Watt 10% | 0In Stock | 10 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: ZMY22-GS08 TTI: ZMY22-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1 Watt 10% | 0In Stock | 22 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 13 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel |