SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTV9.1B-M3/84A TTI: PTV9.1B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 9.1volt | 0In Stock | 9.7 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 6 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: BZX84C12-G3-18 TTI: BZX84C12-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35W 5% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C12-V-G-18 | |||
Mfr: BZX384C4V7-G3-08 TTI: BZX384C4V7-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.2W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384C4V7-V-G-08 | |||
Mfr: PLZ2V0B-G3/H TTI: PLZ2V0B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V0B-HG3/H | ||||
Mfr: PLZ12C-G3/H TTI: PLZ12C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 11.74-12.35V Ippm 18.4V Max | 0In Stock | 12 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ12C-HG3/H | ||||
Mfr: PLZ12B-G3/H TTI: PLZ12B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 11.44-12.03V Ippm 17.2V Max | 0In Stock | 12 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ12B-HG3/H | ||||
Mfr: PLZ20D-G3/H TTI: PLZ20D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.72-20.72V Ippm 31.4V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20D-HG3/H | ||||
Mfr: BZG03C36-HM3-08 TTI: BZG03C36-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 36 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: BZX584C22-HG3-08 TTI: BZX584C22-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 22V Small Signal | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C36-G3-08 TTI: BZX584C36-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 36V Small Signal | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: TLZ4V7A-GS08 TTI: TLZ4V7A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5 Watt IR = 10uA | 0In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 5 uA | 25 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SMBZ5943B-E3/5B TTI: SMBZ5943B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 3.0 Watt 5% | 0In Stock | 56 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 86 Ohms | - 55 C | + 150 C | Single | 6.7 mA | Reel | SMBZ | ||||
Mfr: BZX84C20-G3-08 TTI: BZX84C20-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.35W 5% | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C20-V-G-08 | |||
Mfr: BZD27C4V7P-M3-08 TTI: BZD27C4V7P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 4.7 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: PTV6.8B-M3/84A TTI: PTV6.8B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 6.8volt | 0In Stock | 7.3 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 50 uA | 6 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: PTV8.2B-M3/84A TTI: PTV8.2B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 8.2volt | 0In Stock | 8.8 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 4 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: TZS4682-GS08 TTI: TZS4682-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: TLZ11A-GS08 TTI: TLZ11A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 11 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 10 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: SMBZ5932B-E3/5B TTI: SMBZ5932B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 3.0 Watt 5% | 0In Stock | 20 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMBZ | ||||
Mfr: SMBZ5933B-E3/5B TTI: SMBZ5933B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 3.0 Watt 5% | 0In Stock | 22 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMBZ | ||||
Mfr: SMBZ5935B-E3/5B TTI: SMBZ5935B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 3.0 Watt 5% | 0In Stock | 27 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMBZ | ||||
Mfr: SMBZ5938B-E3/5B TTI: SMBZ5938B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 3.0 Watt 5% | 0In Stock | 36 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 38 Ohms | - 55 C | + 150 C | Single | 10.4 mA | Reel | SMBZ | ||||
Mfr: SMBZ5942B-E3/52 TTI: SMBZ5942B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 3.0 Watt 5% | 0In Stock | 51 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 70 Ohms | - 55 C | + 150 C | Single | 7.3 mA | Reel | SMBZ | ||||
Mfr: SMBZ5945B-E3/52 TTI: SMBZ5945B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 3.0 Watt 5% | 0In Stock | 68 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 120 Ohms | - 55 C | + 150 C | Single | 5.5 mA | Reel | SMBZ | ||||
Mfr: TZQ5223B-GS18 TTI: TZQ5223B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 QUADROMELF-e2 | 0In Stock | 2.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 75 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel |