Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4729A-TAP TTI: 1N4729A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 1.3 Watt | 0In Stock | 3.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 175 C | Single | 69 mA | Ammo Pack | 1N4729A | ||||
Mfr: BZX584C27-G3-08 TTI: BZX584C27-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 27V Small Signal | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZD27C15P-M3-08 TTI: BZD27C15P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 15 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 10 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
0In Stock | Reel | |||||||||||||||||
0In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||||
Mfr: MMSZ5258C-E3-08 TTI: MMSZ5258C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 2% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | |||||
Mfr: BZT52B11-E3-08 TTI: BZT52B11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZD27C47P-E3-08 TTI: BZD27C47P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZD17C27P-E3-08 TTI: BZD17C27P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: MMSZ5265B-E3-08 TTI: MMSZ5265B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 5% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 185 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | MMSZ526x | ||||
Mfr: MMSZ5241B-E3-08 TTI: MMSZ5241B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt 5% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: AZ23C33-E3-08 TTI: AZ23C33-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.3W 5% CA | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Dual Common Anode | Reel | AZ23 | |||||
Mfr: AZ23C36-E3-08 TTI: AZ23C36-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.3W 5% CA | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||
Mfr: BZT52C10-E3-18 TTI: BZT52C10-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.41W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C16-G3-08 TTI: BZT52C16-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.41W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C16-V-G-08 | ||||
Mfr: BZT52C36-E3-08 TTI: BZT52C36-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.41W 5% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZX84B36-E3-08 TTI: BZX84B36-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.35Watt 2% | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 90 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84C27-G3-18 TTI: BZX84C27-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35W 5% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84-G | BZX84C27-V-G-18 | |||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: DZ23C12-E3-18 TTI: DZ23C12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.3 Watt 5% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 20 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23 | |||||
Mfr: BZX84B68-E3-08 TTI: BZX84B68-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35Watt 2% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B68-V-GS08 | |||
Mfr: BZX84B6V8-E3-08 TTI: BZX84B6V8-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8Volt 0.35Watt 2% | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: MMSZ4697-E3-18 TTI: MMSZ4697-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4697 | |||||
Mfr: MMSZ4699-E3-18 TTI: MMSZ4699-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4699 |