SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52C3V9-E3-08 TTI: BZT52C3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 4.7 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 78 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52B13-E3-08 TTI: BZT52B13-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 2% | 0In Stock | 13 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B15-E3-18 TTI: BZT52B15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B3V9-E3-08 TTI: BZT52B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52B51-E3-08 TTI: BZT52B51-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 51 Volt 0.5W 2% | 0In Stock | 51 V | SMD/SMT | SOD-123 | 500 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 16 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52C24-E3-08 TTI: BZT52C24-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.41W 5% | 0In Stock | 24 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C30-E3-08 TTI: BZT52C30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.41W 5% | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: DZ23C3V3-G3-08 TTI: DZ23C3V3-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3Volt 0.3 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 95 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23-G | DZ23C3V3-V-G-08 | ||||
Mfr: EDZVT2R3.9B TTI: EDZVT2R3.9B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.025V 150mW | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 150 mW | 5 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 3.9B | EDZV3.9B | |||||
Mfr: PBZTBR118B TTI: PBZTBR118B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 13V, DO-214AA(SMB), Zener Diode | 0In Stock | 18 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR13.9B TTI: PBZTBR13.9B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 3.9 V | SMD/SMT | DO-214AA-2 | 1 W | 40 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR130B TTI: PBZTBR130B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 23V, DO-214AA(SMB), Zener Diode | 0In Stock | 30 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | ||||||||
0In Stock | 19 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4706 | |||||||
Mfr: MMSZ4708-E3-08 TTI: MMSZ4708-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 5% | 0In Stock | 22 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4708 | ||||||
Mfr: SMPZ3923B-M3/84A TTI: SMPZ3923B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 8.2volt 5% | 0In Stock | 8.2 V | SMD/SMT | DO-220AA-2 | 1.5 W | 50 uA | 3.5 Ohms | - 65 C | + 150 C | Single | 45.7 mA | Reel | SMPZ39-B | |||||
Mfr: TZMC24-GS18 TTI: TZMC24-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.5 Watt 5% | 0In Stock | 24 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SMAZ5932B-E3/5A TTI: SMAZ5932B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1.5 Watt 5% | 0In Stock | 20 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 14 Ohms | - 65 C | + 150 C | Single | 18.7 mA | Reel | |||||
Mfr: SMAZ5933B-E3/61 TTI: SMAZ5933B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | |||||
Mfr: SMAZ5934B-E3/5A TTI: SMAZ5934B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 1.5 Watt 5% | 0In Stock | 24 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | |||||
Mfr: TZMC6V2-GS18 TTI: TZMC6V2-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5 Watt 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SMAZ5935B-E3/5A TTI: SMAZ5935B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1.5 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 23 Ohms | - 65 C | + 150 C | Single | 13.9 mA | Reel | |||||
Mfr: BZT55C3V6-GS08 TTI: BZT55C3V6-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZT55C6V2-GS08 TTI: BZT55C6V2-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel |