Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C10P-M3-08 TTI: BZD27C10P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 10 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 7 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C12P-M3-08 TTI: BZD27C12P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 12 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 3 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C180P-M3-08 TTI: BZD27C180P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C-M | ||||
Mfr: BZD27C4V3P-M3-08 TTI: BZD27C4V3P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 4.3 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 25 uA | 7 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: BZD17C15P-E3-08 TTI: BZD17C15P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | 15 V | SMD/SMT | 800 mW | 1 uA | 10 Ohms | - 55 C | + 150 C | Single | 50 mA | Reel | |||||||
Mfr: BZX84C4V7-G3-08 TTI: BZX84C4V7-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.35W 5% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | Reel | BZX84-G | BZX84C4V7-V-G-08 | ||||
Mfr: BZT52C75-E3-08 TTI: BZT52C75-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.41W 5% | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 | ||||
Mfr: MMSZ5245C-E3-18 TTI: MMSZ5245C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5 Watt 2% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | ||||
Mfr: BZX84C15-G3-18 TTI: BZX84C15-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.35W 5% | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C15-V-G-18 | |||
Mfr: BZT52B3V0-E3-08 TTI: BZT52B3V0-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZD27C20P-E3-08 TTI: BZD27C20P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.8 Watt 5% | 0In Stock | DO-219AB-2 | Single | Reel | BZD27C | |||||||||||||
Mfr: SMAZ5941B-E3/5A TTI: SMAZ5941B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 1.5 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 67 Ohms | - 65 C | + 150 C | Single | 8 mA | Reel | |||||
Mfr: BZT55C20-GS08 TTI: BZT55C20-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 0.5W 5% | 0In Stock | 20 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZM5263B-GS08 TTI: TZM5263B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5 Watt | 0In Stock | 56 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 150 Ohms | - 65 C | + 175 C | Single | 2.2 mA | Reel | |||||
Mfr: MMSZ4700-G3-08 TTI: MMSZ4700-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5W 5% | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4700-G | MMSZ4700-V-G-08 | ||||
Mfr: ZMY8V2-GS18 TTI: ZMY8V2-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 1 Watt 10% | 0In Stock | 8.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: SMAZ5941B-E3/61 TTI: SMAZ5941B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 1.5 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 67 Ohms | - 65 C | + 150 C | Single | 8 mA | Reel | |||||
0In Stock | 12 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZMC39-M-18 TTI: TZMC39-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 39 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC75-M-18 TTI: TZMC75-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 75 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 250 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: SMPZ3934B-M3/84A TTI: SMPZ3934B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 24volt 5% | 0In Stock | 24 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 19 Ohms | - 65 C | + 150 C | Single | 15.6 mA | Reel | SMPZ39-B | |||||
Mfr: SMPZ3939B-M3/84A TTI: SMPZ3939B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 39volt 5% | 0In Stock | 39 V | SMD/SMT | DO-220AA-2 | 1.5 W | 500 nA | 45 Ohms | - 65 C | + 150 C | Single | 9.6 mA | Reel | SMPZ39-B | |||||
Mfr: SMBZ5924B-E3/52 TTI: SMBZ5924B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 3.0 Watt 5% | 0In Stock | 9.1 V | SMD/SMT | SMB | 3 W | 5 % | 25 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMBZ | ||||
Mfr: TLZ15A-GS08 TTI: TLZ15A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 15 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 16 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: GLL4735A-E3/96 TTI: GLL4735A-E3/96 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1.0W 5% | 0In Stock | 6.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 50 uA | 2 Ohms | + 150 C | Single | 41 mA | Reel |