Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX85C68-TR TTI: BZX85C68-TR Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 1.3 Watt 5% | 0In Stock | 68 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 130 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | |||||
Mfr: BZX55B3V3-TR TTI: BZX55B3V3-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55C5V6-TR3 TTI: BZM55C5V6-TR3 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TLZ36B-GS08 TTI: TLZ36B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 75 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TLZ6V8B-GS08 TTI: TLZ6V8B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt IR = 2uA | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 2 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TZMB12-GS18 TTI: TZMB12-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt 2% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZMB13-GS18 TTI: TZMB13-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 0.5 Watt 2% | 0In Stock | 13 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 26 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TLZ2V4B-GS08 TTI: TLZ2V4B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5 Watt IR = 70uA | 0In Stock | 2.4 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 70 uA | 100 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZMY6V2-GS18 TTI: ZMY6V2-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 1 Watt 10% | 0In Stock | 6.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: KDZVTFTR3.0B TTI: KDZVTFTR3.0B ROHM Semiconductor Availability: 0In StockZener Diodes 3-3.4V 40mA SOD-123FL; PMDU | 0In Stock | 3 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 100 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.0B | ||||
Mfr: PTZTFTE2518B TTI: PTZTFTE2518B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF18B | |||||
Mfr: PTZTFTE256.2B TTI: PTZTFTE256.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 6.2V | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF6.2B | |||||
Mfr: PTZTFTE259.1B TTI: PTZTFTE259.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 9.1V | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF9.1B | |||||
Mfr: SMZJ3788B-E3/52 TTI: SMZJ3788B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 1.5W 5% | 0In Stock | 9.1 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 4 Ohms | - 55 C | + 150 C | Single | 41.2 mA | Reel | SMZJ | ||||
Mfr: TZX9V1C-TAP TTI: TZX9V1C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: TZX3V9C-TAP TTI: TZX3V9C-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 2% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: 1N5225B-TAP TTI: 1N5225B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 50 uA | 29 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: 1N5258B-TAP TTI: 1N5258B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 5% | 0In Stock | 36 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 70 Ohms | - 65 C | + 175 C | Single | 3.4 mA | Ammo Pack | 1N52xxB | ||||
Mfr: PTV10B-M3/84A TTI: PTV10B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watts 10volt | 0In Stock | 10.6 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 6 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: PTV11B-M3/84A TTI: PTV11B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 11volt | 0In Stock | 11.7 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 8 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B | ||||
Mfr: PTV12B-M3/84A TTI: PTV12B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 12volt | 0In Stock | 12.8 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 8 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | PTV-B | ||||
Mfr: SMPZ3929B-M3/84A TTI: SMPZ3929B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 15volt 5% | 0In Stock | 15 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 9 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | SMPZ39-B | ||||
Mfr: SMAZ5930B-E3/61 TTI: SMAZ5930B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1.5 Watt 5% | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 500 mW | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 23.4 mA | Reel | ||||||
Mfr: SMAZ5933B-E3/5A TTI: SMAZ5933B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | |||||
Mfr: SMAZ5940B-E3/61 TTI: SMAZ5940B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 1.5 Watt 5% | 0In Stock | 43 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 53 Ohms | - 65 C | + 150 C | Single | 8.7 mA | Reel |