Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX85C56-TR TTI: BZX85C56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1.3 Watt 5% | 0In Stock | 56 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 120 Ohms | - 55 C | + 175 C | Single | 4 mA | Reel | |||||
Mfr: SMBZ5929B-E3/5B TTI: SMBZ5929B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 3.0 Watt 5% | 0In Stock | 15 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMBZ | ||||
Mfr: PBZTBR12.4B TTI: PBZTBR12.4B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 2.4 V | SMD/SMT | DO-214AA-2 | 1 W | 200 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR122B TTI: PBZTBR122B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 17V, DO-214AA(SMB), Zener Diode | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | ||||||||
Mfr: PBZTBR14.3B TTI: PBZTBR14.3B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 4.3 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: BZG04-62-HM3-08 TTI: BZG04-62-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: BZG04-180-M3-08 TTI: BZG04-180-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 220 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: BZG03C18-HM3-18 TTI: BZG03C18-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG04-13-M3-08 TTI: BZG04-13-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: BZG05C10-M3-08 TTI: BZG05C10-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 7 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | BZG05C-M | ||||
Mfr: BZG05B5V1-HM3-08 TTI: BZG05B5V1-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 5.1 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 10 Ohms | + 150 C | Single | 45 mA | AEC-Q101 | Reel | ||||||
Mfr: UFZVTE-174.7B TTI: UFZVTE-174.7B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV4.7B | |||||
Mfr: BZG05C11-HM3-18 TTI: BZG05C11-HM3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1.25 W | 500 nA | 8 Ohms | + 150 C | Single | 20 mA | Reel | BZG05C-M | ||||||
Mfr: ZM4750A-GS08 TTI: ZM4750A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | |||||
Mfr: BZX384B3V9-E3-08 TTI: BZX384B3V9-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.2W 2% | 0In Stock | 3.9 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 13 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | |||||
Mfr: BZT52C4V3-E3-08 TTI: BZT52C4V3-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | SMD/SMT | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: TZMC2V7-M-18 TTI: TZMC2V7-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 2.7 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: BZM55C5V6-TR TTI: BZM55C5V6-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: SML4757-E3/61 TTI: SML4757-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 51V | 0In Stock | 51 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | SML47 | ||||
Mfr: 1N4728A-TAP TTI: 1N4728A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 1.3 Watt | 0In Stock | 3.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 100 uA | 10 Ohms | - 65 C | + 175 C | Single | 76 mA | Ammo Pack | 1N4728A | ||||
Mfr: BZX384C8V2-E3-08 TTI: BZX384C8V2-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.2W 5% | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX884B36L-HG3-08 TTI: BZX884B36L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 36V | 0In Stock | 36 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 50 nA | 90 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX884B | ||||
Mfr: 1N5223B-TR TTI: 1N5223B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.7 Volt 0.5W 5% | 0In Stock | 2.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 75 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB |