SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5244B-E3-18 TTI: MMSZ5244B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | MMSZ524x | ||||
Mfr: BZX384C8V2-E3-08 TTI: BZX384C8V2-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.2W 5% | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 1 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZT52B12-E3-08 TTI: BZT52B12-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 2% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: MMSZ5246B-E3-18 TTI: MMSZ5246B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5253C-G3-08 TTI: MMSZ5253C-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 25 Volt 0.5W 2% | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | MMSZ52xx-G | MMSZ5253C-V-G-08 | |||
Mfr: BZX84C27-G3-18 TTI: BZX84C27-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35W 5% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84-G | BZX84C27-V-G-18 | |||
Mfr: PTZTFTE252.0B TTI: PTZTFTE252.0B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 2V | 0In Stock | 2 V | SMD/SMT | DO-214AC-2 | 1 W | 200 uA | 25 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF2.0B | |||||
Mfr: BZX384B12-G3-08 TTI: BZX384B12-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.2W 2% | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B12-V-G-08 | |||
Mfr: BZX384B2V4-G3-08 TTI: BZX384B2V4-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.2W 2% | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B2V4-V-G-08 | |||
Mfr: BZD27C47P-E3-08 TTI: BZD27C47P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: UFZVTE-175.6B TTI: UFZVTE-175.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV5.6B | |||||
Mfr: BZX384B15-G3-08 TTI: BZX384B15-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2W 2% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B15-V-G-08 | |||
0In Stock | 9.1 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||||
Mfr: BZX384C12-E3-18 TTI: BZX384C12-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.2W 5% | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C3V3-E3-18 TTI: BZX384C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.2W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX84B68-E3-08 TTI: BZX84B68-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35Watt 2% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B68-V-GS08 | |||
Mfr: BZT52B11-E3-08 TTI: BZT52B11-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 2% | 0In Stock | 11 V | SMD/SMT | 500 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZT52C16-G3-08 TTI: BZT52C16-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.41W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | Reel | BZT52-G | BZT52C16-V-G-08 | ||||
Mfr: GDZ3V0B-E3-08 TTI: GDZ3V0B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0Volt 0.2 Watt 2% | 0In Stock | 3 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | ||||
Mfr: MMSZ4684-G3-08 TTI: MMSZ4684-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4684-G | MMSZ4684-V-G-08 | ||||
Mfr: PBZTBR16.8B TTI: PBZTBR16.8B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 3.5V, DO-214AA(SMB), Zener Diode | 0In Stock | 6.8 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR18.2B TTI: PBZTBR18.2B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 5V, DO-214AA(SMB), Zener Diode | 0In Stock | 8.2 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR112B TTI: PBZTBR112B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 9V, DO-214AA(SMB), Zener Diode | 0In Stock | 12 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR13.3B TTI: PBZTBR13.3B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 3.3 V | SMD/SMT | DO-214AA-2 | 1 W | 80 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: TLZ8V2B-GS08 TTI: TLZ8V2B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5 Watt IR = 7.5uA | 0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 7.5 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel |