Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55C16-TAP TTI: BZX55C16-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: 1N4731A-TAP TTI: 1N4731A-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 1.3 Watt | 0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 9 Ohms | - 65 C | + 175 C | Single | 58 mA | Ammo Pack | 1N4731A | ||||
Mfr: BZD27B91P-M3-08 TTI: BZD27B91P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 91 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: PLZ10D-G3/H TTI: PLZ10D-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.94-10.44V Ippm 15.2V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10D-HG3/H | ||||
0In Stock | 10 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: BZX55C5V6-TR TTI: BZX55C5V6-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4759A-E3/5A TTI: SML4759A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 62 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 125 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | SML47 | ||||
Mfr: TZM5230B-GS18 TTI: TZM5230B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
0In Stock | 6.2 V | Through Hole | DO-41 | 1.3 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||||
Mfr: PLZ3V0A-G3/H TTI: PLZ3V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0A-HG3/H | ||||
Mfr: PLZ5V6B-G3/H TTI: PLZ5V6B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.6 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 13 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V6B-HG3/H | ||||
Mfr: PLZ7V5A-G3/H TTI: PLZ7V5A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 7.5 V | SMD/SMT | DO-219AC-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ7V5A-HG3/H | ||||
Mfr: BZD27B180P-M3-08 TTI: BZD27B180P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 180 V | SMD/SMT | DO-219AB-2 | 800 mW | 1 uA | 400 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZD27B33P-M3-08 TTI: BZD27B33P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 33 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 8 Ohms | - 65 C | + 175 C | Single | 25 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: PTZTFTE2533B TTI: PTZTFTE2533B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 33V | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PTZTF33B | |||
Mfr: PTZTFTE255.1B TTI: PTZTFTE255.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 5.1V | 0In Stock | 5.1 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 8 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF5.1B | |||||
Mfr: UMZ16NFHT106 TTI: UMZ16NFHT106 ROHM Semiconductor Availability: 0In StockZener Diodes 200mW; UMD3 15.85-16.51V Vz | 0In Stock | 16 V | SMD/SMT | SOT-323-3 | 200 mW | 2 % | 100 nA | 50 Ohms | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ16NFH | |||
Mfr: BZD27C75P-M3-08 TTI: BZD27C75P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 75 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C-M | ||||
Mfr: SMAZ5927B-M3/61 TTI: SMAZ5927B-M3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,12V 5%,SMA ZENER | 0In Stock | SMD/SMT | DO-214AC-2 | Reel | ||||||||||||||
Mfr: PLZ16B-G3/H TTI: PLZ16B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.25-16.04V Ippm 23.9V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16B-HG3/H | ||||
Mfr: PLZ15A-G3/H TTI: PLZ15A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 13.44-14.13V Ippm 20.3V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15A-HG3/H | ||||
Mfr: PBZTBR147A TTI: PBZTBR147A ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 36V, DO-214AA(SMB), Zener Diode | 0In Stock | 47 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | + 150 C | Single | 2 mA | Reel | ||||||||
Mfr: PBZTBR16.2B TTI: PBZTBR16.2B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 3V, DO-214AA(SMB), Zener Diode | 0In Stock | 6.2 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR17.5B TTI: PBZTBR17.5B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 4V, DO-214AA(SMB), Zener Diode | 0In Stock | 7.5 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel |