SMD - Zener Diodes
8,709 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4761-E3/61 TTI: SML4761-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 75V | 0In Stock | 75 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 175 Ohms | - 65 C | + 150 C | Single | 3.3 mA | Reel | SML47 | ||||
Mfr: TZMC20-M-18 TTI: TZMC20-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 20 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC4V3-M-18 TTI: TZMC4V3-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 4.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 1 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: TZMC36-M-08 TTI: TZMC36-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 36 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC16-M-18 TTI: TZMC16-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 16 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 40 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: GDZ2V2B-E3-18 TTI: GDZ2V2B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.2Volt 0.2 Watt 2% | 0In Stock | 2.2 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | ||||
Mfr: BZG04-24-HM3-08 TTI: BZG04-24-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: BZX84B22-E3-08 TTI: BZX84B22-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.35Watt 2% | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 55 Ohms | - 55 C | + 150 C | Single | Reel | BZX84 | |||||
Mfr: TZMC43-M-08 TTI: TZMC43-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 43 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 90 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: UFZVTE-175.1B TTI: UFZVTE-175.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV5.1B | |||||
Mfr: BZT52B30-E3-08 TTI: BZT52B30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.5W 2% | 0In Stock | 30 V | SMD/SMT | 500 mW | 2 % | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZD27C100P-E3-08 TTI: BZD27C100P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 100 Volt 0.8 Watt 5% | 0In Stock | 100 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
0In Stock | 33 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | BZD27C | |||||
Mfr: BZD27C7V5P-E3-08 TTI: BZD27C7V5P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 7.5 Volt 0.8 Watt 5% | 0In Stock | 7.5 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 50 uA | 2 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C | ||||
Mfr: BZX84C51-E3-18 TTI: BZX84C51-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.35W 5% | 0In Stock | 51 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 180 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: UFZVTE-1724B TTI: UFZVTE-1724B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 24V | 0In Stock | 24 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV24B | |||||
Mfr: BZT52B9V1-E3-08 TTI: BZT52B9V1-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.5W 2% | 0In Stock | 9.1 V | SMD/SMT | 500 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5242B-V-G-08 | ||||
Mfr: BZD27C150P-E3-08 TTI: BZD27C150P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 150 Volt 0.8 Watt 5% | 0In Stock | 150 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 300 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: UMZ30NT106 TTI: UMZ30NT106 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOT-323 .2W 30V | 0In Stock | 30 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 5 mA | Reel | UMZ30N | ||||||
Mfr: MMSZ5258C-E3-18 TTI: MMSZ5258C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 2% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 3.4 mA | Reel | MMSZ525x | ||||
Mfr: MMSZ5240B-G3-18 TTI: MMSZ5240B-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5240B-V-G-18 | |||
Mfr: BZX84C5V6-G3-08 TTI: BZX84C5V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.35W 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C5V6-V-G-08 | |||
Mfr: ZM4729A-GS18 TTI: ZM4729A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 1 Watt 5% | 0In Stock | 3.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 100 uA | 10 Ohms | + 175 C | Single | 69 mA | Reel | ||||||
Mfr: BZX84C5V6-G3-18 TTI: BZX84C5V6-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.35W 5% | 0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C5V6-V-G-18 |