Zener Diodes
23,849 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ZPY5V6-TAP TTI: ZPY5V6-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 1.3 Watt 5% | 0In Stock | 5.6 V | Through Hole | DO-41 | 1.3 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Ammo Pack | ||||||
Mfr: UDZVTE-1715B TTI: UDZVTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 14.66V 200mW | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | + 150 C | Single | 5 mA | Reel | UDZV15B | UDZV15B | |||||
Mfr: MMSZ5225C-E3-08 TTI: MMSZ5225C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 50 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
0In Stock | 11 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 4 uA | 7 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZD27C | |||||
Mfr: SMBZ5944B-E3/5B TTI: SMBZ5944B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 3.0 Watt 5% | 0In Stock | 62 V | SMD/SMT | DO-214AA-2 | 550 mW | 1 uA | 100 Ohms | - 65 C | + 150 C | Single | 6 mA | Reel | SMBZ | |||||
Mfr: BZM55C11-TR TTI: BZM55C11-TR Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5W 5% | 0In Stock | 11 V | SMD/SMT | MicroMELF-2 | 500 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 5.6 V | SMD/SMT | US2H-2 | 1.2 W | 10 uA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: BZX55B39-TR TTI: BZX55B39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX55B5V1-TR TTI: BZX55B5V1-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C3V0-G3-08 TTI: BZX584C3V0-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3V Small Signal | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 10 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
0In Stock | 30 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 30 Ohms | - 55 C | + 175 C | Single | 8 mA | Ammo Pack | ||||||
Mfr: TZX3V3C-TR TTI: TZX3V3C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 15 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
0In Stock | 14 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: MMSZ5232B-E3-18 TTI: MMSZ5232B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: BZX884B8V2L-G3-08 TTI: BZX884B8V2L-G3-08 Vishay Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 8.2V | 0In Stock | 8.2 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: 1N5237B-TAP TTI: 1N5237B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 5% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: BZX55B8V2-TR TTI: BZX55B8V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 7 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMB3V3-GS08 TTI: TZMB3V3-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 2% | 0In Stock | 3.3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: PLZ5V1B-G3/H TTI: PLZ5V1B-G3/H Vishay Semiconductors Zener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 5.1 V | SMD/SMT | DO-219AC-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ5V1B-HG3/H | ||||
Mfr: 1N5222B-TAP TTI: 1N5222B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 2.5 Volt 0.5W 5% | 0In Stock | 2.5 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
Mfr: BZT55C33-GS08 TTI: BZT55C33-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5W 5% | 0In Stock | 33 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
0In Stock | 18 V | Through Hole | DO-41 | 1.3 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Ammo Pack | |||||||
Mfr: BZX55B10-TAP TTI: BZX55B10-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 2% | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55B27-TAP TTI: BZX55B27-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 2% | 0In Stock | 27 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack |