SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 6.2 V | SMD/SMT | SOT-346-3 | 200 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 1.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: XCEZ22V,L3XHF TTI: XCEZ22V,L3XHF Toshiba Availability: 0In StockZener Diodes 22 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 150 mW | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
0In Stock | 6.8 V | SMD/SMT | US2H-2 | 1.2 W | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: XCEZ7V5,L3XHF TTI: XCEZ7V5,L3XHF Toshiba Availability: 0In StockZener Diodes 7.5 V ZENER DIODE, SOD-523(ESC | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
Mfr: BZT52C47-E3-08 TTI: BZT52C47-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.41W 5% | 0In Stock | 47 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: XCEZ20V,L3XHF TTI: XCEZ20V,L3XHF Toshiba Availability: 0In StockZener Diodes 20 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 70 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||||
Mfr: GDZ2V0B-E3-08 TTI: GDZ2V0B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.0Volt 0.2 Watt 2% | 0In Stock | 2 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | GDZ | ||||
0In Stock | 30 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | |||||||
0In Stock | 30 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: BZT52C3V3-E3-18 TTI: BZT52C3V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5W 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: BZT52C4V3-E3-18 TTI: BZT52C4V3-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.3 Volt 0.5W 5% | 0In Stock | 4.3 V | SMD/SMT | SOD-123 | 500 mW | 5 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
0In Stock | 30 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | |||||||
Mfr: DZ23C4V7-G3-08 TTI: DZ23C4V7-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7Volt 0.3 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 78 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23-G | DZ23C4V7-V-G-08 | ||||
Mfr: BZT52C2V4-E3-18 TTI: BZT52C2V4-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 85 Ohms | - 55 C | + 150 C | Single | Reel | BZT52 | ||||||
Mfr: BZT52C5V1-G3-08 TTI: BZT52C5V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.41W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52C5V1-V-G-08 | |||
Mfr: BZT52C62-E3-08 TTI: BZT52C62-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.41W 5% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | BZT52 | |||||
Mfr: TZMC30-M-18 TTI: TZMC30-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 30 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC9V1-M-08 TTI: TZMC9V1-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 9.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC62-M-08 TTI: TZMC62-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 62 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 150 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: TZMC68-M-18 TTI: TZMC68-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: ZM4732A-GS18 TTI: ZM4732A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 1 Watt 5% | 0In Stock | 4.7 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 8 Ohms | - 65 C | + 175 C | Single | 53 mA | Reel |