Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMC6V8-M-08 TTI: TZMC6V8-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 6.8 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 8 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: BZX384B10-G3-08 TTI: BZX384B10-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.2W 2% | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B10-V-G-08 | |||
0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C18-V-G-08 | ||||
Mfr: SML4763A-E3/61 TTI: SML4763A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 91V | 0In Stock | 91 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 2.8 mA | Reel | SML47 | ||||
Mfr: BZG03C15-M3-18 TTI: BZG03C15-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 50 mA | Reel | |||||
Mfr: SML4751-E3/5A TTI: SML4751-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 30V | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 40 Ohms | - 65 C | + 150 C | Single | 8.5 mA | Reel | SML47 | ||||
Mfr: TZM5258B-GS08 TTI: TZM5258B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5 Watt | 0In Stock | 36 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 70 Ohms | - 65 C | + 175 C | Single | 3.4 mA | Reel | |||||
Mfr: 1N5230B-TAP TTI: 1N5230B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | ||||
0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 1 uA | 13 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||||
Mfr: BZX84C47-E3-18 TTI: BZX84C47-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.35W 5% | 0In Stock | 47 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 170 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: MMSZ4685-E3-18 TTI: MMSZ4685-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 7.5 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4685 | |||||
Mfr: BZX384B9V1-G3-08 TTI: BZX384B9V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.2W 2% | 0In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B9V1-V-G-08 | |||
Mfr: MMSZ5246B-E3-08 TTI: MMSZ5246B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | ||||
Mfr: BZX84B12-G3-08 TTI: BZX84B12-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35Watt 2% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84B12-V-G-08 | |||
Mfr: BZD17C36P-E3-08 TTI: BZD17C36P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219 ECO-E3 | 0In Stock | Reel | ||||||||||||||||
Mfr: BZD27C43P-E3-08 TTI: BZD27C43P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.8 Watt 5% | 0In Stock | 43 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: ZMY16-GS08 TTI: ZMY16-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1 Watt 10% | 0In Stock | 16 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
0In Stock | 7.5 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||||
0In Stock | 75 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 160 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||||
0In Stock | 8.2 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 2 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | |||||||
Mfr: TLZ6V8B-GS08 TTI: TLZ6V8B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5 Watt IR = 2uA | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 2 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SMAZ5930B-E3/61 TTI: SMAZ5930B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 1.5 Watt 5% | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 500 mW | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 23.4 mA | Reel | ||||||
Mfr: SMAZ5933B-E3/5A TTI: SMAZ5933B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 1.5 Watt 5% | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 17.5 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | |||||
Mfr: SMAZ5937B-E3/61 TTI: SMAZ5937B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 1.5 Watt 5% | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 33 Ohms | - 65 C | + 150 C | Single | 11.4 mA | Reel | |||||
Mfr: SMAZ5940B-E3/61 TTI: SMAZ5940B-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 1.5 Watt 5% | 0In Stock | 43 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 53 Ohms | - 65 C | + 150 C | Single | 8.7 mA | Reel |