SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMC15-M-08 TTI: TZMC15-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 15 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: BZX384C16-E3-18 TTI: BZX384C16-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.2W 5% | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZX384C43-E3-08 TTI: BZX384C43-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 0.2W 5% | 0In Stock | 43 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX384 | ||||
Mfr: BZG03C18-M3-08 TTI: BZG03C18-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZX84B3V6-E3-08 TTI: BZX84B3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.35Watt 2% | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: PLZ16C-G3/H TTI: PLZ16C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 15.69-16.51V Ippm 25.2V Max | 0In Stock | 16 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ16C-HG3/H | ||||
Mfr: BZT55C3V6-GS18 TTI: BZT55C3V6-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 5% | 0In Stock | 3.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C27-M3-18 TTI: BZG03C27-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZX84B18-E3-08 TTI: BZX84B18-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.35Watt 2% | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: BZX584C3V3-HG3-08 TTI: BZX584C3V3-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.3V Small Signal | 0In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: TLZ4V7B-GS08 TTI: TLZ4V7B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5 Watt IR = 6uA | 0In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 6 uA | 25 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZG05C30-HM3-08 TTI: BZG05C30-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1.25 W | 500 nA | 30 Ohms | + 150 C | Single | 8 mA | Reel | BZG05C-M | ||||||
Mfr: PLZ2V0A-G3/H TTI: PLZ2V0A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 2 V | SMD/SMT | DO-219AC-2 | 500 mW | 120 uA | 140 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ2V0A-HG3/H | ||||
Mfr: TZS4680-GS08 TTI: TZS4680-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.2 Volt 0.5W 5% | 0In Stock | 2.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 4 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: SMBZ5941B-E3/52 TTI: SMBZ5941B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 3.0 Watt 5% | 0In Stock | 47 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMBZ | ||||
Mfr: BZG03C110-HM3-08 TTI: BZG03C110-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 110 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 250 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PTV30B-M3/84A TTI: PTV30B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 30volt | 0In Stock | 32 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 10 uA | 18 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | PTV-B | ||||
Mfr: BZT55C5V6-GS18 TTI: BZT55C5V6-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZG03C270-M3-18 TTI: BZG03C270-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 270 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 1 kOhms | - 65 C | + 150 C | Single | 2 mA | Reel | |||||
Mfr: PLZ20C-G3/H TTI: PLZ20C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 19.23-20.22V Ippm 30V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20C-HG3/H | ||||
Mfr: BZX584C24-HG3-08 TTI: BZX584C24-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 24V Small Signal | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C4V7-HG3-08 TTI: BZX584C4V7-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.7V Small Signal | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C5V1-HG3-08 TTI: BZX584C5V1-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 5.1V Small Signal | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX384B11-E3-18 TTI: BZX384B11-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.2W 2% | 0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: MMSZ5237C-E3-18 TTI: MMSZ5237C-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5W 2% | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 3 uA | 8 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ523x |