SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZMB3V0-GS08 TTI: TZMB3V0-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY9V1-GS18 TTI: ZMY9V1-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 1 Watt 10% | 0In Stock | 9.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 4 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: TLZ5V1B-GS18 TTI: TLZ5V1B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5 Watt IR = 2uA | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 2 uA | 20 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TLZ8V2B-GS08 TTI: TLZ8V2B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 8.2 Volt 0.5 Watt IR = 7.5uA | 0In Stock | 8.2 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 7.5 uA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZMY12-GS18 TTI: ZMY12-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1 Watt 10% | 0In Stock | 12 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 7 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: ZMY15-GS18 TTI: ZMY15-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 1 Watt 10% | 0In Stock | 15 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 9 Ohms | - 55 C | + 175 C | Single | 50 mA | Reel | ||||||
Mfr: ZMY18-GS18 TTI: ZMY18-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1 Watt 10% | 0In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | ||||||
Mfr: SMBZ5925B-E3/5B TTI: SMBZ5925B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 3.0 Watt 5% | 0In Stock | 10 V | SMD/SMT | SMB | 3 W | 5 % | 25 uA | 4.5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMBZ | ||||
Mfr: TLZ12C-GS08 TTI: TLZ12C-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 12 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | |||||
Mfr: TZS4689-GS08 TTI: TZS4689-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 10 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: SMBZ5944B-E3/52 TTI: SMBZ5944B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 3.0 Watt 5% | 0In Stock | 62 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 100 Ohms | - 55 C | + 150 C | Single | 6 mA | Reel | SMBZ | ||||
Mfr: BZG03C47-M3-18 TTI: BZG03C47-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 45 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: TZM5242B-GS18 TTI: TZM5242B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5 Watt 5% | 0In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: PLZ20A-G3/H TTI: PLZ20A-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 18.02-18.96V Ippm 29.1V Max | 0In Stock | 20 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 28 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ20A-HG3/H | ||||
Mfr: UDZVFHTE-1722B TTI: UDZVFHTE-1722B ROHM Semiconductor Availability: 0In StockZener Diodes 21.54-22.47V 5mA SOD-323FL; UMD2 | 0In Stock | 22 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH22B | ||||
Mfr: UDZVFHTE-176.2B TTI: UDZVFHTE-176.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.06-6.33V 5mA SOD-323FL; UMD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH6.2B | ||||
Mfr: PLZ13C-G3/H TTI: PLZ13C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 12.99-13.66V Ippm 19.8V Max | 0In Stock | 13 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ13C-HG3/H | ||||
Mfr: BZX384B15-G3-18 TTI: BZX384B15-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2W 2% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B15-V-G-18 | |||
Mfr: BZX384C15-E3-18 TTI: BZX384C15-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.2W 5% | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384 | ||||
Mfr: BZG03C20-M3-08 TTI: BZG03C20-M3-08 Vishay Semiconductors Zener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 20 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG03C22-M3-18 TTI: BZG03C22-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 25 mA | Reel | |||||
Mfr: BZG05B39-HM3-08 TTI: BZG05B39-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 50 Ohms | + 150 C | Single | 6 mA | AEC-Q101 | Reel | ||||||
Mfr: BZG05B3V9-HM3-08 TTI: BZG05B3V9-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 3 W | 10 uA | 15 Ohms | + 150 C | Single | 60 mA | AEC-Q101 | Reel | ||||||
Mfr: BZX384B5V1-G3-08 TTI: BZX384B5V1-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.2W 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX384-G | BZX384B5V1-V-G-08 | |||
Mfr: SMBZ5921B-E3/5B TTI: SMBZ5921B-E3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 3.0 Watt 5% | 0In Stock | 6.8 V | SMD/SMT | DO-214AA-2 | 3 W | 5 % | 200 uA | 2.5 Ohms | - 55 C | + 150 C | Single | 55.1 mA | Reel | SMBZ |