SMD - Zener Diodes
8,708 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4752-E3/61 TTI: SML4752-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 33V | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 45 Ohms | - 65 C | + 150 C | Single | 7.5 mA | Reel | SML47 | ||||
Mfr: ZM4758A-GS08 TTI: ZM4758A-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 1 Watt 5% | 0In Stock | 56 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 110 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Reel | |||||
Mfr: TLZ27D-GS08 TTI: TLZ27D-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 27 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 45 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TLZ33B-GS08 TTI: TLZ33B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 33 V | SMD/SMT | SOD-80 | 500 mW | 40 nA | 65 Ohms | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZMC3V3-M-08 TTI: TZMC3V3-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: SML4750A-E3/61 TTI: SML4750A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 150 C | Single | 9.5 mA | Reel | SML47 | ||||
Mfr: TZMC68-M-08 TTI: TZMC68-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 68 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 200 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: TZMC7V5-M-18 TTI: TZMC7V5-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 7.5 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 7 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC24-M-08 TTI: TZMC24-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 24 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 80 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: ZM4750A-GS18 TTI: ZM4750A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | |||||
Mfr: TZMC2V4-M-18 TTI: TZMC2V4-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: BZG05B13-M3-08 TTI: BZG05B13-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 0In Stock | 13 V | SMD/SMT | DO-214AC-2 | 3 W | 500 nA | 10 Ohms | + 150 C | Single | 20 mA | Reel | |||||||
Mfr: SML4754A-E3/5A TTI: SML4754A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 39 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: TZMC6V2-M-18 TTI: TZMC6V2-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 6.2 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 10 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TLZ10D-GS08 TTI: TLZ10D-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 8 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: SML4744A-E3/5A TTI: SML4744A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | ||||
Mfr: BZG04-12-M3-08 TTI: BZG04-12-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 50 mA | Reel | |||||||
Mfr: MMSZ4690-G3-08 TTI: MMSZ4690-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 5.6 Volt 0.5W 5% | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4690-G | MMSZ4690-V-G-08 | ||||
Mfr: TZMC5V6-M-08 TTI: TZMC5V6-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 5.6 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 40 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: BZG04-16-HM3-08 TTI: BZG04-16-HM3-08 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 20 V | SMD/SMT | DO-214AC-2 | 3 W | 5 uA | - 65 C | + 150 C | Single | 25 mA | Reel | |||||||
Mfr: BZG03C56-M3-18 TTI: BZG03C56-M3-18 Vishay Semiconductors Availability: 0In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 0In Stock | 56 V | SMD/SMT | DO-214AC-2 | 3 W | 1 uA | 25 Ohms | + 150 C | Single | 10 mA | Reel | |||||||
Mfr: PTV4.7B-M3/84A TTI: PTV4.7B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 4.7volt | 0In Stock | 5 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 10 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B | ||||
Mfr: SML4748A-E3/61 TTI: SML4748A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 22V | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | ||||
Mfr: TZM5225B-GS08 TTI: TZM5225B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt | 0In Stock | 3 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 50 uA | 29 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: PTV4.3B-M3/84A TTI: PTV4.3B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 4.3volt | 0In Stock | 4.6 V | SMD/SMT | DO-220AA-2 | 600 mW | 6 % | 20 uA | 15 Ohms | - 65 C | + 150 C | Single | 40 mA | Reel | PTV-B |