Zener Diodes
23,850 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX55C16-TR TTI: BZX55C16-TR Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55C62-TAP TTI: BZX55C62-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 5% | 0In Stock | 62 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | |||||
0In Stock | 20 V | Through Hole | DO-41 | 1.3 W | 5 % | 12 Ohms | - 55 C | + 175 C | Single | 25 mA | Reel | |||||||
Mfr: TZX6V2E-TR TTI: TZX6V2E-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX3V0C-TR TTI: TZX3V0C-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 2% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||||
Mfr: TZX4V7D-TAP TTI: TZX4V7D-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 1% | 0In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||||
Mfr: BZT55C39-GS08 TTI: BZT55C39-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 5% | 0In Stock | 39 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | |||||
Mfr: PBZTBR111B TTI: PBZTBR111B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 8V, DO-214AA(SMB), Zener Diode | 0In Stock | 11 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR113B TTI: PBZTBR113B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 10V, DO-214AA(SMB), Zener Diode | 0In Stock | 13 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR115B TTI: PBZTBR115B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 15V, DO-214AA(SMB), Zener Diode | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: UFZVTE-1739B TTI: UFZVTE-1739B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | 39 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV39B | |||||
Mfr: PLZ3V0B-G3/H TTI: PLZ3V0B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes 500mW PLZ Zener MicroSMF (DO-219AC) | 0In Stock | 3 V | SMD/SMT | DO-219AC-2 | 500 mW | 20 uA | 80 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ3V0B-HG3/H | ||||
Mfr: UDZVFHTE-173.9B TTI: UDZVFHTE-173.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-323FL; UMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-323FL-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.9B | ||||
Mfr: BZX584C6V8-HG3-08 TTI: BZX584C6V8-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.8V Small Signal | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX84B30-E3-08 TTI: BZX84B30-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 0.35Watt 2% | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: BZX84B68-E3-18 TTI: BZX84B68-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.35Watt 2% | 0In Stock | 68 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 240 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | BZX84B68-V-GS18 | |||
Mfr: BZD27B200P-M3-08 TTI: BZD27B200P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 200 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 200 Ohms | - 65 C | + 175 C | Single | 5 mA | AEC-Q101 | Reel | BZD27B-M | ||||
Mfr: BZX84B16-G3-08 TTI: BZX84B16-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.35Watt 2% | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84B16-V-G-08 | |||
Mfr: BZD27C6V2P-M3-08 TTI: BZD27C6V2P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF DO219-M3 | 0In Stock | 6.2 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 3 Ohms | - 65 C | + 175 C | Single | 100 mA | Reel | BZD27C-M | ||||
Mfr: BZX84B4V7-E3-08 TTI: BZX84B4V7-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7Volt 0.35Watt 2% | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: PBZTBR110B TTI: PBZTBR110B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 7V, DO-214AA(SMB), Zener Diode | 0In Stock | 10 V | SMD/SMT | DO-214AA-2 | 1 W | 40 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PLZ15C-G3/H TTI: PLZ15C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 14.35-15.09V Ippm 22V Max | 0In Stock | 15 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PLZ | PLZ15C-HG3/H | ||||
Mfr: SMBZ5926B-M3/5B TTI: SMBZ5926B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,11V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: MMSZ4688-E3-18 TTI: MMSZ4688-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 4.7 Volt 0.5W 5% | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4688 |