Zener Diodes
23,241 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZM5234B-GS08 TTI: TZM5234B-GS08 Vishay Semiconductors Availability: 22,500In Stock25,000 On Order Expected 19-Oct-26 Zener Diodes 6.2 Volt 0.5 Watt | 22,500In Stock25,000 On Order Expected 19-Oct-26 | 6.2 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZB84-B56,215 TTI: BZB84-B56,215 Nexperia Availability: 24,000In StockZener Diodes The factory is currently not accepting orders for this product. | 24,000In Stock | 56 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 50 nA | 200 Ohms | - 55 C | + 150 C | Dual Common Anode | 2 mA | Reel | BZB84 | 934063359215 | |||
Mfr: MMSZ5245C-E3-08 TTI: MMSZ5245C-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 15 Volt 0.5W 2% | 6,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | ||||
Mfr: BZT52-C5V6J TTI: BZT52-C5V6J Nexperia Availability: 10,000In StockZener Diodes ZENER SOD-123 .59W 5.6V | 10,000In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 590 mW | 5 % | 1 uA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | 934071109118 | |||
Mfr: BZG05C5V1-M3-08 TTI: BZG05C5V1-M3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 6,000In Stock | 5.1 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 1 uA | 10 Ohms | - 65 C | + 150 C | Single | 45 mA | Reel | BZG05C-M | ||||
Mfr: 1N4743A-TR TTI: 1N4743A-TR Vishay Semiconductors Availability: 15,000In StockZener Diodes 13 Volt 1.3 Watt | 15,000In Stock | 13 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 175 C | Single | 19 mA | Reel | 1N4743A | ||||
Mfr: BZG03C56-M3-08 TTI: BZG03C56-M3-08 Vishay Semiconductors Availability: 1,500In StockZener Diodes Uni-direc 300W Pppm SMA (DO-214AC) | 1,500In Stock | 56 V | SMD/SMT | DO-214AC-2 | 3 W | 6 % | 1 uA | 60 Ohms | - 65 C | + 150 C | Single | 10 mA | Reel | |||||
Mfr: 1N4753A-TR TTI: 1N4753A-TR Vishay Semiconductors Availability: 5,000In StockZener Diodes 36 Volt 1.3 Watt | 5,000In Stock | 36 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 50 Ohms | - 65 C | + 175 C | Single | 7 mA | Reel | 1N4753A | ||||
Mfr: BZG05C3V3-M3-08 TTI: BZG05C3V3-M3-08 Vishay Semiconductors Availability: 43,500In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 43,500In Stock | 3.3 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 40 uA | 20 Ohms | - 65 C | + 150 C | Single | 80 mA | Reel | BZG05C-M | ||||
30,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 625 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PDZ-GW | 934071049118 | ||||
Mfr: BZG05C13-M3-08 TTI: BZG05C13-M3-08 Vishay Semiconductors Availability: 3,000In StockZener Diodes Uni-direc 40W Pppm SMA (DO-214AC) | 3,000In Stock | 13 V | SMD/SMT | DO-214AC-2 | 1.25 W | 6 % | 500 nA | 10 Ohms | - 65 C | + 150 C | Single | 20 mA | Reel | BZG05C-M | ||||
Mfr: BZX84C3V3LYFHT116 TTI: BZX84C3V3LYFHT116 ROHM Semiconductor Availability: 3,000In StockZener Diodes ZENER SSD3M .25W 3.3V | 3,000In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V3LYFH | ||||
Mfr: BZT52H-C68,115 TTI: BZT52H-C68,115 Nexperia Availability: 24,000In StockZener Diodes The factory is currently not accepting orders for this product. | 24,000In Stock | 68 V | SMD/SMT | SOD-123F-2 | 830 mW | 5 % | 50 nA | 160 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZT52H | 934059424115 | |||
Mfr: SMAZ5942B-E3/61 TTI: SMAZ5942B-E3/61 Vishay Semiconductors Availability: 3,600In StockZener Diodes 51 Volt 1.5 Watt 5% | 3,600In Stock | 51 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 70 Ohms | - 65 C | + 150 C | Single | 7.3 mA | Reel | |||||
Mfr: MMSZ4689-G3-08 TTI: MMSZ4689-G3-08 Vishay Semiconductors Availability: 45,000In StockZener Diodes 5.1 Volt 0.5W 5% | 45,000In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4689-G | MMSZ4689-V-G-08 | ||||
Mfr: BZV55-B16,115 TTI: BZV55-B16,115 Nexperia Availability: 32,500In StockZener Diodes ZENER SOD-80 .5W 16V | 32,500In Stock | 16 V | SMD/SMT | SOD-80C-2 | 500 mW | 2 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 5 mA | Reel | BZV55 | 933827800115 | |||
Mfr: BZD27C120P-E3-08 TTI: BZD27C120P-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 120 Volt 0.8 Watt 5% | 15,000In Stock | 120 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 250 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: TZMC5V1-GS08 TTI: TZMC5V1-GS08 Vishay Semiconductors Availability: 2,500In StockZener Diodes 5.1 Volt 0.5 Watt | 2,500In Stock | 5.1 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 60 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: SMBZ5933B-E3/52 TTI: SMBZ5933B-E3/52 Vishay Semiconductors Availability: 3,000In StockZener Diodes 22 Volt 3.0 Watt 5% | 3,000In Stock | 22 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMBZ | ||||
33,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 625 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | PDZ-GW | 934071049115 | ||||
Mfr: BZX84C39-E3-08 TTI: BZX84C39-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 39 Volt 0.35W 5% | 6,000In Stock | 39 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 130 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84 | ||||
Mfr: MMSZ4693-E3-08 TTI: MMSZ4693-E3-08 Vishay Semiconductors Availability: 15,000In StockZener Diodes 7.5 Volt 0.5W 5% | 15,000In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4693 | |||||
Mfr: BZX584C3V3-G3-08 TTI: BZX584C3V3-G3-08 Vishay Semiconductors Availability: 8,000In StockZener Diodes 300mW SOD-523 3.3V Small Signal | 8,000In Stock | 3.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: MMSZ5263B-E3-08 TTI: MMSZ5263B-E3-08 Vishay Semiconductors Availability: 45,000In StockZener Diodes 56 Volt 0.5W 5% | 45,000In Stock | 56 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.2 mA | Reel | MMSZ526x | ||||
Mfr: BZT52B4V3-E3-08 TTI: BZT52B4V3-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 4.3 Volt 0.5W 2% | 6,000In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 |