SMZJ - Zener Diodes
630 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMZJ3795B-M3/52 TTI: SMZJ3795B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,18V 5%,SMB ZENER | 0In Stock | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3805B-M3/5B TTI: SMZJ3805B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,47V 5%,SMB ZENER | 0In Stock | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMZJ | |||
Mfr: SMZJ3793B-M3/5B TTI: SMZJ3793B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,15V 5%,SMB ZENER | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3789B-M3/5B TTI: SMZJ3789B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,10V 5%,SMB ZENER | 0In Stock | 10 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 50 uA | 5 Ohms | - 55 C | + 150 C | Single | 37.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3800B-M3/5B TTI: SMZJ3800B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,30V 5%,SMB ZENER | 0In Stock | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3796B-M3/5B TTI: SMZJ3796B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,20V 5%,SMB ZENER | 0In Stock | 20 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 14 Ohms | - 55 C | + 150 C | Single | 18.7 mA | Reel | SMZJ | |||
Mfr: SMZJ3792B-M3/5B TTI: SMZJ3792B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,13V 5%,SMB ZENER | 0In Stock | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3801B-M3/52 TTI: SMZJ3801B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,33V 5%,SMB ZENER | 0In Stock | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3801B-M3/5B TTI: SMZJ3801B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,33V 5%,SMB ZENER | 0In Stock | 33 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 33 Ohms | - 55 C | + 150 C | Single | 11.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3797B-M3/5B TTI: SMZJ3797B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,22V 5%,SMB ZENER | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3791B-M3/52 TTI: SMZJ3791B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,12V 5%,SMB ZENER | 0In Stock | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3798B-M3/52 TTI: SMZJ3798B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,24V 5%,SMB ZENER | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3791B-M3/5B TTI: SMZJ3791B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,12V 5%,SMB ZENER | 0In Stock | 12 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | SMZJ | |||
Mfr: SMZJ3794B-M3/52 TTI: SMZJ3794B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,16V 5%,SMB ZENER | 0In Stock | 16 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 10 Ohms | - 55 C | + 150 C | Single | 23.4 mA | Reel | SMZJ | |||
Mfr: SMZJ3799B-M3/5B TTI: SMZJ3799B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,27V 5%,SMB ZENER | 0In Stock | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMZJ | |||
Mfr: SMZJ3798B-M3/5B TTI: SMZJ3798B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,24V 5%,SMB ZENER | 0In Stock | 24 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 15.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3803B-M3/52 TTI: SMZJ3803B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,39V 5%,SMB ZENER | 0In Stock | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3800B-M3/52 TTI: SMZJ3800B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,30V 5%,SMB ZENER | 0In Stock | 30 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 26 Ohms | - 55 C | + 150 C | Single | 12.5 mA | Reel | SMZJ | |||
Mfr: SMZJ3803B-M3/5B TTI: SMZJ3803B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,39V 5%,SMB ZENER | 0In Stock | 39 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | SMZJ | |||
Mfr: SMZJ3795B-M3/5B TTI: SMZJ3795B-M3/5B Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,18V 5%,SMB ZENER | 0In Stock | 18 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3792B-M3/52 TTI: SMZJ3792B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,13V 5%,SMB ZENER | 0In Stock | 13 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 7.5 Ohms | - 55 C | + 150 C | Single | 28.8 mA | Reel | SMZJ | |||
Mfr: SMZJ3799B-M3/52 TTI: SMZJ3799B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,27V 5%,SMB ZENER | 0In Stock | 27 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMZJ | |||
Mfr: SMZJ3797B-M3/52 TTI: SMZJ3797B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,22V 5%,SMB ZENER | 0In Stock | 22 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 17.5 Ohms | - 55 C | + 150 C | Single | 17 mA | Reel | SMZJ | |||
Mfr: SMZJ3793B-M3/52 TTI: SMZJ3793B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,15V 5%,SMB ZENER | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 9 Ohms | - 55 C | + 150 C | Single | 25 mA | Reel | SMZJ | |||
Mfr: SMZJ3805B-M3/52 TTI: SMZJ3805B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 1.5W,47V 5%,SMB ZENER | 0In Stock | 47 V | SMD/SMT | DO-214AA-2 | 1.5 W | 5 % | 5 uA | 67 Ohms | - 55 C | + 150 C | Single | 8 mA | Reel | SMZJ |