SML47 - Zener Diodes
436 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SML4747-E3/61 TTI: SML4747-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 20 Volt 1.0W 10% | 0In Stock | 20 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 22 Ohms | - 65 C | + 150 C | Single | 12.5 mA | Reel | SML47 | |||
0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | ||||
0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 9 Ohms | - 65 C | + 150 C | Single | 21 mA | Reel | SML47 | ||||
Mfr: SML4741-E3/61 TTI: SML4741-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | |||
Mfr: SML4751-E3/61 TTI: SML4751-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 30V | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 40 Ohms | - 65 C | + 150 C | Single | 8.5 mA | Reel | SML47 | |||
Mfr: SML4751A-E3/61 TTI: SML4751A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 30V | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 40 Ohms | - 65 C | + 150 C | Single | 8.5 mA | Reel | SML47 | |||
0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 14 Ohms | - 65 C | + 150 C | Single | 17 mA | Reel | SML47 | ||||
Mfr: SML4746-E3/61 TTI: SML4746-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 1.0W 10% | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 20 Ohms | - 65 C | + 150 C | Single | 14 mA | Reel | SML47 | |||
Mfr: SML4760AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 68V Zener SMA (DO-214AC) | 0In Stock | 68 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 150 Ohms | - 65 C | + 150 C | Single | 3.7 mA | Reel | SML47 | |||
Mfr: SML4759A-E3/61 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 1.0W 5% | 0In Stock | 62 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 125 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | SML47 | |||
Mfr: SML4760A-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 68 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 150 Ohms | - 65 C | + 150 C | Single | 3.7 mA | Reel | SML47 | |||
Mfr: SML4760A/61 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 68 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 150 Ohms | - 65 C | + 150 C | Single | 3.7 mA | Reel | SML47 | |||
Mfr: SML4745AHE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineZener Diodes 16V Zener SMA (DO-214AC) | Not Available Online | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | |||
Mfr: SML4748AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 22V Zener SMA (DO-214AC) | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | |||
Mfr: SML4751AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 30V Zener SMA (DO-214AC) | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 40 Ohms | - 65 C | + 150 C | Single | 8.5 mA | Reel | SML47 | |||
Mfr: SML4747AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 20V Zener SMA (DO-214AC) | 0In Stock | 20 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 22 Ohms | - 65 C | + 150 C | Single | 12.5 mA | Reel | SML47 | |||
Mfr: SML4762AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 82V Zener SMA (DO-214AC) | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | |||
Mfr: SML4741/61 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 11 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 8 Ohms | - 65 C | + 150 C | Single | 23 mA | Reel | SML47 | |||
Mfr: SML4763-E3/61 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 91 Volt 1.0W 10% | 0In Stock | 91 V | SMD/SMT | SMA | 1 W | 10 % | 5 uA | 250 Ohms | - 65 C | + 150 C | Single | 2.8 mA | Reel | SML47 | |||
Mfr: SML4762A-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | |||
Mfr: SML4759AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 62V Zener SMA (DO-214AC) | 0In Stock | 62 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 125 Ohms | - 65 C | + 150 C | Single | 4 mA | Reel | SML47 | |||
Mfr: SML4764HE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 100V Zener SMA (DO-214AC) | 0In Stock | 100 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 350 Ohms | - 65 C | + 150 C | Single | 2.5 mA | Reel | SML47 | |||
Mfr: SML4745HE3_A/I TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 16V Zener SMA (DO-214AC) | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 16 Ohms | - 65 C | + 150 C | Single | 15.5 mA | Reel | SML47 | |||
Mfr: SML4762-E3/5A TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 82 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 200 Ohms | - 65 C | + 150 C | Single | 3 mA | Reel | SML47 | |||
Mfr: SML4739AHE3_A/H TTI: Not Assigned Vishay Semiconductors Availability: 0In StockZener Diodes 9.1V Zener SMA (DO-214AC) | 0In Stock | 9.1 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 150 C | Single | 28 mA | Reel | SML47 |