BZX584C - Zener Diodes
60 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX584C6V8-G3-08 TTI: BZX584C6V8-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.8V Small Signal | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C7V5-HG3-08 TTI: BZX584C7V5-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 7.5V Small Signal | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C16-HG3-08 TTI: BZX584C16-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 16V Small Signal | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C6V2-HG3-08 TTI: BZX584C6V2-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.2V Small Signal | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C20-G3-08 TTI: BZX584C20-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 20V Small Signal | 0In Stock | 20 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C4V3-G3-08 TTI: BZX584C4V3-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 4.3V Small Signal | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C8V2-HG3-08 TTI: BZX584C8V2-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 8.2V Small Signal | 0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C12-HG3-08 TTI: BZX584C12-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 12V Small Signal | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 25 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C6V2-G3-08 TTI: BZX584C6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 6.2V Small Signal | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | |||
Mfr: BZX584C11-G3-08 TTI: BZX584C11-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 11V Small Signal | 0In Stock | 11 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C |