BZV85 - Zener Diodes
67 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZV85-C47,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C47/SOD66/DO-41 | 0In Stock | 47 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 100 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500810133 | |||
Mfr: BZV85-C5V6,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C5V6/SOD66/DO-41 | 0In Stock | 5.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 7 Ohms | - 65 C | + 200 C | Single | 45 mA | Ammo Pack | BZV85 | 933500590133 | |||
Mfr: BZV85-C75,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C75/SOD66/DO-41 | Not Available Online | 75 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 225 Ohms | - 65 C | + 200 C | Single | 4 mA | Ammo Pack | BZV85 | 933500860133 | |||
Mfr: BZV85-C4V3,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C4V3/SOD66/DO-41 | 0In Stock | 4.3 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 13 Ohms | - 65 C | + 200 C | Single | 50 mA | Reel | BZV85 | 933659370113 | |||
Mfr: BZV85-C4V7,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C4V7/SOD66/DO-41 | 0In Stock | 4.7 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 3 uA | 13 Ohms | - 65 C | + 200 C | Single | 45 mA | Reel | BZV85 | 933659380113 | |||
Mfr: BZV85-C43,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C43/SOD66/DO-41 | 0In Stock | 43 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 75 Ohms | - 65 C | + 200 C | Single | 6 mA | Ammo Pack | BZV85 | 933500800133 | |||
Mfr: BZV85-C56,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C56/SOD66/DO-41 | 0In Stock | 56 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 150 Ohms | - 65 C | + 200 C | Single | 4 mA | Reel | BZV85 | 933500830113 | |||
Mfr: BZV85-C18,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C18/SOD66/DO-41 | 0In Stock | 18 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 20 Ohms | - 65 C | + 200 C | Single | 15 mA | Ammo Pack | BZV85 | 933500710133 | |||
Mfr: BZV85-C43,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C43/SOD66/DO-41 | 0In Stock | 43 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 75 Ohms | - 65 C | + 200 C | Single | 6 mA | Reel | BZV85 | 933500800113 | |||
Mfr: BZV85-C6V2,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C6V2/SOD66/DO-41 | Not Available Online | 6.2 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 4 Ohms | - 65 C | + 200 C | Single | 35 mA | Ammo Pack | BZV85 | 933500600133 | |||
Mfr: BZV85-C27,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C27/SOD66/DO-41 | 0In Stock | 27 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 40 Ohms | - 65 C | + 200 C | Single | 8 mA | Ammo Pack | BZV85 | 933500750133 | |||
Mfr: BZV85-C4V7,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C4V7/SOD66/DO-41 | 0In Stock | 4.7 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 3 uA | 13 Ohms | - 65 C | + 200 C | Single | 45 mA | Ammo Pack | BZV85 | 933659380133 | |||
Mfr: BZV85-C39,133 TTI: Not Assigned Nexperia Availability: Not Available OnlineZener Diodes BZV85-C39/SOD66/DO-41 | Not Available Online | 39 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 60 Ohms | - 65 C | + 200 C | Single | 6 mA | Ammo Pack | BZV85 | 933500790133 | |||
Mfr: BZV85-C6V8,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C6V8/SOD66/DO-41 | 0In Stock | 6.8 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 2 uA | 3.5 Ohms | - 65 C | + 200 C | Single | 35 mA | Reel | BZV85 | 933500610113 | |||
Mfr: BZV85-C9V1,133 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C9V1/SOD66/DO-41 | 0In Stock | 9.1 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 700 nA | 5 Ohms | - 65 C | + 200 C | Single | 25 mA | Ammo Pack | BZV85 | 933500640133 | |||
Mfr: BZV85-C62,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C62/SOD66/DO-41 | 0In Stock | 62 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 175 Ohms | - 65 C | + 200 C | Single | 4 mA | Reel | BZV85 | 933500840113 | |||
Mfr: BZV85-C39,113 TTI: Not Assigned Nexperia Availability: 0In StockZener Diodes BZV85-C39/SOD66/DO-41 | 0In Stock | 39 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 50 nA | 60 Ohms | - 65 C | + 200 C | Single | 6 mA | Reel | BZV85 | 933500790113 |